Part Details for LTC1603CG by Analog Devices Inc
Overview of LTC1603CG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1603CG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#PBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
Price & Stock for LTC1603CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5122
|
Newark | Adc, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, Pdso36 |Analog Devices LTC1603CG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $19.9600 | Buy Now |
Part Details for LTC1603CG
LTC1603CG CAD Models
LTC1603CG Part Data Attributes
|
LTC1603CG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1603CG
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1603CG
This table gives cross-reference parts and alternative options found for LTC1603CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1603CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1603IG#PBF | LTC1603 - High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1603CG vs LTC1603IG#PBF |
LTC1603CG#PBF | High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1603CG vs LTC1603CG#PBF |
LTC1603CG | LTC1603 - High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1603CG vs LTC1603CG |
LTC1603CG#PBF | LTC1603 - High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1603CG vs LTC1603CG#PBF |