Part Details for LTC1605-1CG#PBF by Analog Devices Inc
Results Overview of LTC1605-1CG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605-1CG#PBF Information
LTC1605-1CG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1605-1CG#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2091
|
Newark | Adc, 16Bit, 100Ksps, Ssop-28, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1605-1CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.8900 / $44.8600 | Buy Now |
|
DISTI #
LTC1605-1CG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$33.9740 / $48.5500 | Buy Now |
|
DISTI #
584-LTC1605-1CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x S 16-B, 100ksps, Smpl ADCs RoHS: Compliant | 0 |
|
$30.9700 / $43.5500 | Order Now |
|
|
Analog Devices Inc | 1x S 16-B, 100ksps, Smpl ADCs Package Multiple: 47 | 66 |
|
$24.7700 / $43.5500 | Buy Now |
|
|
Bristol Electronics | 141 |
|
RFQ | ||
|
DISTI #
LTC1605-1CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$31.9800 / $37.1600 | Buy Now |
US Tariff Estimator: LTC1605-1CG#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1605-1CG#PBF
LTC1605-1CG#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1605-1CG#PBF Part Data Attributes
|
|
LTC1605-1CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1605-1CG#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1640 (G28) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Linearity Error-Max (EL) | 0.0046% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for LTC1605-1CG#PBF
This table gives cross-reference parts and alternative options found for LTC1605-1CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605-1CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1605-1CG#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1605-1CG#PBF vs LTC1605-1CG#TRPBF |
| LTC1605-1IG#TR | Linear Technology | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1605-1CG#PBF vs LTC1605-1IG#TR |
| LTC1605-1CG#TR | Linear Technology | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1605-1CG#PBF vs LTC1605-1CG#TR |
LTC1605-1CG#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1605-1CG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
The LTC1605-1CG#PBF requires a single 3.3V or 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output. The power sequencing requirement is to power up the VCC pin before the CLKIN pin, and to ensure that the VCC pin is stable before applying a clock signal.
-
The LTC1605-1CG#PBF can handle clock frequencies up to 80 MHz, but the maximum frequency may vary depending on the specific application and the quality of the clock signal. The clock signal should have a minimum amplitude of 2.5V and a maximum amplitude of VCC + 0.3V, and should be a square wave with a 50% duty cycle.
-
To optimize the performance of the LTC1605-1CG#PBF, it's essential to ensure a low-noise power supply, use a high-quality clock signal, and minimize the input capacitance. The key factors that affect SNR and THD include the input signal amplitude, clock frequency, and power supply noise, as well as the quality of the analog input and reference signals.
-
The LTC1605-1CG#PBF has a maximum junction temperature of 150°C, and it's essential to ensure that the device is operated within the recommended temperature range of -40°C to 85°C. To ensure reliable operation, it's recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid overheating the device.