Part Details for LTC1624IS8#TRPBF by Linear Technology
Overview of LTC1624IS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1624IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 225KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 20 |
|
$13.9379 / $16.9515 | Buy Now |
Part Details for LTC1624IS8#TRPBF
LTC1624IS8#TRPBF CAD Models
LTC1624IS8#TRPBF Part Data Attributes
|
LTC1624IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1624IS8#TRPBF
Linear Technology
LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 225 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1624IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1624IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1624IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1624IS8 | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1624IS8#TRPBF vs LTC1624IS8 |
LTC1624CS8#TR | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624IS8#TRPBF vs LTC1624CS8#TR |
LTC1624IS8#TR | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1624IS8#TRPBF vs LTC1624IS8#TR |
LTC1624CS8#PBF | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624IS8#TRPBF vs LTC1624CS8#PBF |
LTC1624IS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624IS8#TRPBF vs LTC1624IS8#PBF |
LTC1624CS8#TRPBF | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624IS8#TRPBF vs LTC1624CS8#TRPBF |
LTC1624IS8 | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624IS8#TRPBF vs LTC1624IS8 |
LTC1624CS8#TR | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1624IS8#TRPBF vs LTC1624CS8#TR |
LTC1624CS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624IS8#TRPBF vs LTC1624CS8#PBF |
LTC1624CS8#TRPBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624IS8#TRPBF vs LTC1624CS8#TRPBF |