Part Details for LTC1650ACN#PBF by Linear Technology
Results Overview of LTC1650ACN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1650ACN#PBF Information
LTC1650ACN#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1650ACN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$23.4600 / $29.3300 | Buy Now |
US Tariff Estimator: LTC1650ACN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1650ACN#PBF
LTC1650ACN#PBF Part Data Attributes
|
|
LTC1650ACN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1650ACN#PBF
Linear Technology
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | N | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | -4.096 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Settling Time-Nom (tstl) | 4 µS | |
| Supply Current-Max | 7.75 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for LTC1650ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1650ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1650ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1650AIN | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 | LTC1650ACN#PBF vs LTC1650AIN |
| LTC1650ACN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 | LTC1650ACN#PBF vs LTC1650ACN |
| LTC1650ACN#PBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16 | LTC1650ACN#PBF vs LTC1650ACN#PBF |