Part Details for LTC1650AIN#PBF by Analog Devices Inc
Results Overview of LTC1650AIN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1650AIN#PBF Information
LTC1650AIN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1650AIN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1650AIN#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16DIP Min Qty: 25 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.0632 | Buy Now |
|
DISTI #
584-LTC1650AIN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC L Glitch 16-B V Out DAC RoHS: Compliant | 0 |
|
$31.3200 | Order Now |
|
|
Analog Devices Inc | L Glitch 16-B V Out DAC Package Multiple: 25 | 0 |
|
$25.0600 / $31.3248 | Buy Now |
|
DISTI #
LTC1650AIN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 25 | 0 |
|
$32.3500 / $37.5900 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4965 |
|
RFQ |
US Tariff Estimator: LTC1650AIN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1650AIN#PBF
LTC1650AIN#PBF Part Data Attributes
|
|
LTC1650AIN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1650AIN#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1510 (N16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | -4.096 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Settling Time-Nom (tstl) | 4 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |