Part Details for LTC1660CGN#TR by Analog Devices Inc
Results Overview of LTC1660CGN#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1660CGN#TR Information
LTC1660CGN#TR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1660CGN#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1660CGN#TR-ND
|
DigiKey | IC DAC 10BIT OCTAL MCRPWR 16SSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7262 |
|
RFQ |
US Tariff Estimator: LTC1660CGN#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1660CGN#TR
LTC1660CGN#TR Part Data Attributes
|
|
LTC1660CGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1660CGN#TR
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, Ssop16,.25 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.494 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.2441% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Nom (tstl) | 30 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1660CGN#TR
This table gives cross-reference parts and alternative options found for LTC1660CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1660CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1660CGN#TRPBF | Analog Devices Inc | $9.3641 | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | LTC1660CGN#TR vs LTC1660CGN#TRPBF |
| LTC1660IGN | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | LTC1660CGN#TR vs LTC1660IGN |
| LTC1660IGN#TR | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | LTC1660CGN#TR vs LTC1660IGN#TR |