Part Details for LTC1661CMS8#TRPBF by Analog Devices Inc
Results Overview of LTC1661CMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1661CMS8#TRPBF Information
LTC1661CMS8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1661CMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4018022RL
|
Farnell | DAC, 10BIT, MSOP-8, 0 TO 70DEG C COO: Malaysia RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Tape & Reel | 1459 |
|
$3.3578 / $5.4364 | Buy Now |
|
DISTI #
4018022
|
Farnell | DAC, 10BIT, MSOP-8, 0 TO 70DEG C COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1459 |
|
$3.3578 / $7.7682 | Buy Now |
|
DISTI #
LTC1661CMS8#TRPBFCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12797 In Stock |
|
$3.2833 / $5.8300 | Buy Now |
|
DISTI #
584-LTC1661CMS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC uP 2x 10-B DAC in MS RoHS: Compliant | 4872 |
|
$3.0300 / $7.0300 | Buy Now |
|
DISTI #
E54:1762_00084743
|
Arrow Electronics | DAC 2-CH 10-bit 8-Pin MSOP T/R COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2534 | Europe - 2500 |
|
$3.1160 | Buy Now |
|
DISTI #
V72:2272_06442068
|
Arrow Electronics | DAC 2-CH 10-bit 8-Pin MSOP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1506 |
|
$3.1160 / $3.3880 | Buy Now |
|
|
Analog Devices Inc | uP 2x 10-B DAC in MS Min Qty: 1 Package Multiple: 2500 | 5060 |
|
$2.4300 / $7.3800 | Buy Now |
|
DISTI #
E54:1762_00084743
|
Arrow Electronics | DAC 2-CH 10-bit 8-Pin MSOP T/R COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2534 | Europe - 2500 |
|
$3.1160 | Buy Now |
|
DISTI #
V72:2272_06442068
|
Arrow Electronics | DAC 2-CH 10-bit 8-Pin MSOP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1506 |
|
$3.1160 / $3.3880 | Buy Now |
|
DISTI #
E54:1762_00084743
|
Arrow Electronics | DAC 2-CH 10-bit 8-Pin MSOP T/R COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2534 | Europe - 2500 |
|
$3.1160 | Buy Now |
US Tariff Estimator: LTC1661CMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1661CMS8#TRPBF
LTC1661CMS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1661CMS8#TRPBF Part Data Attributes
|
|
LTC1661CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1661CMS8#TRPBF
Analog Devices Inc
D/A Converter, 2 Func, Serial Input Loading, 30us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Nom (tstl) | 30 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1661CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1661CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1661CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1661IMS8#PBF | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 30us Settling Time, PDSO8 | LTC1661CMS8#TRPBF vs LTC1661IMS8#PBF |
LTC1661CMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1661CMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC1661CMS8 requires a single 5V supply. Ensure that the power supply is clean and well-regulated, with minimal noise and ripple. A 10uF ceramic capacitor between the VCC and GND pins is recommended to filter out noise.
-
The maximum clock frequency for the LTC1661CMS8 is 50MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
The LTC1661CMS8 can be interfaced with a microcontroller using a serial interface such as SPI or I2C. The specific interface protocol depends on the microcontroller and the application requirements.
-
The typical settling time for the LTC1661CMS8 is around 10-15 clock cycles, depending on the specific application and the output load. This can vary depending on the specific use case and the quality of the input signal.