Part Details for LTC1662CMS8#TRPBF by Analog Devices Inc
Results Overview of LTC1662CMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1662CMS8#TRPBF Information
LTC1662CMS8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1662CMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1662CMS8#TRPBFCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$4.4855 / $7.7700 | Buy Now |
|
DISTI #
584-LTC1662CMS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Ultralow Pwr, 2x 10-B DAC in MS RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
|
|
Analog Devices Inc | Ultralow Pwr, 2x 10-B DAC in M Min Qty: 1 Package Multiple: 2500 | 3092 |
|
$3.3400 / $9.3300 | Buy Now |
|
DISTI #
LTC1662CMS8TRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3100 / $4.4800 | Buy Now |
US Tariff Estimator: LTC1662CMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1662CMS8#TRPBF
LTC1662CMS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1662CMS8#TRPBF Part Data Attributes
|
|
LTC1662CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1662CMS8#TRPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.494 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Nom (tstl) | 750 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1662CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1662CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1662CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1662IMS8#PBF | Analog Devices Inc | $4.4449 | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8 | LTC1662CMS8#TRPBF vs LTC1662IMS8#PBF |
| LTC1662CMS8#PBF | Analog Devices Inc | $4.6761 | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8 | LTC1662CMS8#TRPBF vs LTC1662CMS8#PBF |
| LTC1662IMS8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8 | LTC1662CMS8#TRPBF vs LTC1662IMS8#TRPBF |
LTC1662CMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1662CMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
The LTC1662CMS8 requires a single 5V supply, and it's essential to ensure that the power supply is clean and well-regulated. A 10uF ceramic capacitor should be placed between the VCC pin and the analog ground, and a 0.1uF ceramic capacitor should be placed between the VCC pin and the digital ground. Additionally, the power supply should be decoupled with a 10uF tantalum capacitor and a 0.1uF ceramic capacitor in parallel.
-
The maximum clock frequency that can be used with the LTC1662CMS8 is 50MHz. However, the clock frequency should be limited to 20MHz for optimal performance and to minimize jitter and noise.
-
The LTC1662CMS8 can be programmed for a specific gain and offset using the SPI interface. The gain and offset values are stored in internal registers and can be programmed using a microcontroller or other digital interface. The datasheet provides a detailed description of the programming sequence and the register formats.
-
The typical settling time for the LTC1662CMS8 is 10us for a 10V step input, but this can vary depending on the specific application and the output load. The settling time can be improved by optimizing the PCB layout and reducing noise coupling between the input and output stages.