Part Details for LTC1666CG#PBF by Analog Devices Inc
Results Overview of LTC1666CG#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1666CG#PBF Information
LTC1666CG#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1666CG#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6244
|
Newark | Dac, 12Bit, Ssop-28, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:50Msps, Data Interface:Serial, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC1666CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$12.3600 / $21.3400 | Buy Now |
|
DISTI #
505-LTC1666CG#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$13.1980 / $20.3100 | Buy Now |
|
DISTI #
584-LTC1666CG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B 50Msps DAC RoHS: Compliant | 168 |
|
$12.0000 / $22.1100 | Buy Now |
|
|
Analog Devices Inc | 12-B 50Msps DAC Package Multiple: 47 | 12 |
|
$9.6000 / $20.7200 | Buy Now |
|
DISTI #
82023900
|
Verical | DAC 1-CH Segment 12-bit 28-Pin SSOP Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 Date Code: 2227 | Americas - 31 |
|
$11.7360 / $12.2750 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$10.1000 / $12.6300 | Buy Now |
|
DISTI #
LTC1666CG#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 47 | 0 |
|
$12.3900 / $14.4000 | Buy Now |
US Tariff Estimator: LTC1666CG#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1666CG#PBF
LTC1666CG#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1666CG#PBF Part Data Attributes
|
|
LTC1666CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1666CG#PBF
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1640 (G28) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 1 V | |
| Analog Output Voltage-Min | -1 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Settling Time-Nom (tstl) | 0.02 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
LTC1666CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1666CG involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure stability, ensure that the output capacitor is properly sized, the input and output traces are short and direct, and the device is properly decoupled. Additionally, a minimum ESR of 0.1 ohms is recommended for the output capacitor.
-
The maximum input voltage that the LTC1666CG can handle is 15V. Exceeding this voltage may cause damage to the device.
-
The LTC1666CG is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and ensure proper thermal management in high-temperature environments.
-
To troubleshoot issues with the LTC1666CG, check the input and output voltages, ensure proper decoupling, and verify that the device is properly configured. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for further guidance.