Part Details for LTC1668CG#PBF by Linear Technology
Overview of LTC1668CG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1668CG#TRPBF | Analog Devices | 16-B, 50Msps DAC | |
LTC1668CG#PBF | Analog Devices | 16-B, 50Msps DAC |
Price & Stock for LTC1668CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DAC 16BIT 50MSPS 28-SSOP / DAC 1-CH Segment 16-bit Automotive 28-Pin SSOP Tube | 2200 |
|
$52.7540 / $79.1310 | Buy Now |
Part Details for LTC1668CG#PBF
LTC1668CG#PBF CAD Models
LTC1668CG#PBF Part Data Attributes
|
LTC1668CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1668CG#PBF
Linear Technology
LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1668CG#PBF
This table gives cross-reference parts and alternative options found for LTC1668CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1668CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1668IG#PBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG#PBF vs LTC1668IG#PBF |
LTC1668IG#TR | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG#PBF vs LTC1668IG#TR |
LTC1668CG#TR | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1668CG#PBF vs LTC1668CG#TR |
LTC1668IG#TRPBF | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG#PBF vs LTC1668IG#TRPBF |
LTC1668IG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG#PBF vs LTC1668IG |
LTC1668IG | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1668CG#PBF vs LTC1668IG |
LTC1668CG | LTC1668 - 16-Bit, 50Msps DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1668CG#PBF vs LTC1668CG |
LTC1668CG#TRPBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG#PBF vs LTC1668CG#TRPBF |
LTC1668CG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 | Analog Devices Inc | LTC1668CG#PBF vs LTC1668CG#TR |
LTC1668IG#TRPBF | 16-Bit, 50Msps DAC | Analog Devices Inc | LTC1668CG#PBF vs LTC1668IG#TRPBF |