Filter Your Search
1 - 2 of 2 results
|
LTC1668CG#PBF
Linear Technology
|
$13.1330 | Yes | Transferred | 5 V | 1 V | -1 V | 0.0122 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 20 ns | BICMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | |||||
|
LTC1668CG#PBF
Analog Devices Inc
|
$30.4688 | No | Yes | Active | 5 V | 1 V | -1 V | 0.0122 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 20 ns | BICMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |