-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6311
|
Newark | Adc, 12Bit, 175Ksps, Nssop-16, Resolution (Bits):12Bit, Sampling Rate:175Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6Vrohs Compliant: Yes |Analog Devices LTC1863LCGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$7.7100 / $11.1600 | Buy Now |
DISTI #
LTC1863LCGN#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2941 In Stock |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
584-LTC1863LCGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP, 3V, 12-bit, 8-Ch 175ksps ADCs RoHS: Compliant | 1613 |
|
$6.5800 / $10.7200 | Buy Now |
|
Analog Devices Inc | uP, 3V, 12-bit, 8-Ch 175ksps A Min Qty: 1 Package Multiple: 100 | 5749 |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
LTC1863LCGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5400 / $7.1700 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-16 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 12 |
|
$12.1341 / $14.6532 | Buy Now |
DISTI #
4017348
|
element14 Asia-Pacific | ADC, 12BIT, 175KSPS, NSSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 1300 |
|
$7.2352 / $11.4190 | Buy Now |
DISTI #
4017348
|
Farnell | ADC, 12BIT, 175KSPS, NSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1300 |
|
$6.7423 / $10.6451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1863LCGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1863LCGN#PBF
Analog Devices Inc
Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1863LCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1863LCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1863LIGN#PBF | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863LCGN#PBF vs LTC1863LIGN#PBF |
LTC1863LIGN | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863LCGN#PBF vs LTC1863LIGN |
LTC1863LCGN#PBF | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LCGN#PBF vs LTC1863LCGN#PBF |
LTC1863LCGN | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LCGN#PBF vs LTC1863LCGN |
LTC1863LCGN#TRPBF | Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs | Analog Devices Inc | LTC1863LCGN#PBF vs LTC1863LCGN#TRPBF |
LTC1863LCGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863LCGN#PBF vs LTC1863LCGN#TR |
LTC1863LCGN#TRPBF | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LCGN#PBF vs LTC1863LCGN#TRPBF |
LTC1863LIGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863LCGN#PBF vs LTC1863LIGN#TR |
LTC1863LCGN#TR | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LCGN#PBF vs LTC1863LCGN#TR |
LTC1863LIGN#PBF | Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs | Analog Devices Inc | LTC1863LCGN#PBF vs LTC1863LIGN#PBF |