Part Details for LTC1864IMS8#PBF by Analog Devices Inc
Results Overview of LTC1864IMS8#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864IMS8#PBF Information
LTC1864IMS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864IMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6316
|
Newark | Adc, 16Bit, 250Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1864IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$8.9400 / $13.4300 | Buy Now |
|
DISTI #
505-LTC1864IMS8#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
170 In Stock |
|
$9.6625 / $17.5500 | Buy Now |
|
DISTI #
584-LTC1864IMS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC RoHS: Compliant | 82 |
|
$9.6600 / $14.9200 | Buy Now |
|
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Package Multiple: 50 | 1834 |
|
$7.7300 / $14.9200 | Buy Now |
|
DISTI #
35214597
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1800 |
|
$9.5609 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$8.1400 / $10.1700 | Buy Now |
|
DISTI #
35214597
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1800 |
|
$9.5609 | Buy Now |
|
DISTI #
LTC1864IMS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.9800 / $11.6000 | Buy Now |
|
DISTI #
35214597
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1800 |
|
$9.5609 | Buy Now |
|
|
Chip Stock | SingleADCSAR250ksps16-bitSerial8-PinMSOP | 4200 |
|
RFQ |
US Tariff Estimator: LTC1864IMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1864IMS8#PBF
LTC1864IMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1864IMS8#PBF Part Data Attributes
|
|
LTC1864IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1864IMS8#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 3.2 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1864IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1864IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1864CMS8#TRPBF | Analog Devices Inc | $7.9280 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1864IMS8#PBF vs LTC1864CMS8#TRPBF |
| LTC1864HMS8#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1864IMS8#PBF vs LTC1864HMS8#TRPBF |
LTC1864IMS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1864IMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog power supply. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC1864IMS8 in noisy environments, use a low-pass filter on the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the LTC1864IMS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications.
-
Yes, the LTC1864IMS8 can be used in a multi-channel application. However, the user should ensure that each channel is properly isolated and that the device's power supply and ground pins are connected correctly to avoid crosstalk and noise.
-
To troubleshoot common issues with the LTC1864IMS8, check the power supply voltage, ensure proper grounding, and verify that the input signals are within the specified range. Also, check for noise and crosstalk, and ensure that the device is operated within its specified temperature range.