Part Details for LTC1864IMS8#TRPBF by Analog Devices Inc
Results Overview of LTC1864IMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1864IMS8#TRPBF Information
LTC1864IMS8#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1864IMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1864IMS8#TRPBF-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6625 | Buy Now |
|
DISTI #
584-LTC1864IMS8TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC RoHS: Compliant | 0 |
|
$9.6600 | Order Now |
|
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.7300 / $9.7700 | Buy Now |
|
DISTI #
LTC1864IMS8TRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.9800 / $10.3700 | Buy Now |
|
|
Chip Stock | ADCSingleSAR250ksps16-bitSerial8-PinMSOPT/R | 5700 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 8573 |
|
RFQ |
US Tariff Estimator: LTC1864IMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1864IMS8#TRPBF
LTC1864IMS8#TRPBF Part Data Attributes
|
|
LTC1864IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1864IMS8#TRPBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 3.2 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1864IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1864IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1864CMS8#TRPBF | Analog Devices Inc | $7.9280 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1864IMS8#TRPBF vs LTC1864CMS8#TRPBF |
| LTC1864HMS8#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1864IMS8#TRPBF vs LTC1864HMS8#TRPBF |
LTC1864IMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1864IMS8 can be found in the application note AN115, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. A good starting point is to use capacitors with low ESR and high ripple current capability, such as ceramic or film capacitors. The datasheet provides some guidance on capacitor selection, but it's recommended to consult with an applications engineer or perform simulations to determine the optimal capacitor values.
-
The maximum ambient temperature range for the LTC1864IMS8 is -40°C to 125°C, but the device can operate up to 150°C with derating. It's essential to ensure proper thermal management and heat sinking to maintain the device within its recommended operating temperature range.
-
Yes, the LTC1864IMS8 is available in a variety of grades, including the industrial grade (I) and the military grade (M). The military grade is designed for high-reliability applications and meets the requirements of MIL-PRF-38535. However, it's essential to consult with Analog Devices Inc. and perform thorough testing and qualification to ensure the device meets the specific requirements of the application.
-
Troubleshooting common issues with the LTC1864IMS8 requires a systematic approach, including checking the PCB layout, component values, and power supply quality. The application note AN115 provides guidance on troubleshooting common issues, and it's recommended to consult with an applications engineer or perform simulations to identify and resolve the root cause of the problem.