LTC1867ACGN
Description: ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16

Overview of LTC1867ACGN by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1867ACGN#PBF Analog Devices 16-B, 8-Ch 200ksps ADCs
LTC1867ACGN#TRPBF Analog Devices 16-B, 8-Ch 200ksps ADCs

CAD Models for LTC1867ACGN by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1867ACGN by Analog Devices Inc

LTC1867ACGN
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SSOP-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Conversion Time-Max
3.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.89 mm
Linearity Error-Max (EL)
0.0038%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.899 mm
Want to compare parts?
  1. LTC1867ACGN
    Analog Devices Inc
    ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16
    VS

Alternate Parts for LTC1867ACGN

This table gives cross-reference parts and alternative options found for LTC1867ACGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867ACGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1867AIGN LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN
LTC1867ACGN#PBF 16-Bit, 8-Channel 200ksps ADCs Analog Devices Inc LTC1867ACGN vs LTC1867ACGN#PBF
LTC1867ACGN#TRPBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1867ACGN vs LTC1867ACGN#TRPBF
LTC1867ACGN LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1867ACGN vs LTC1867ACGN
LTC1867ACGN#PBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1867ACGN vs LTC1867ACGN#PBF
LTC1867AIGN ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 Analog Devices Inc LTC1867ACGN vs LTC1867AIGN
LTC1867AIGN#TR LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN#TR
LTC1867ACGN#TRPBF 16-Bit, 8-Channel 200ksps ADCs Analog Devices Inc LTC1867ACGN vs LTC1867ACGN#TRPBF
LTC1867AIGN#PBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN#PBF
LTC1867ACGN#TR ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 Analog Devices Inc LTC1867ACGN vs LTC1867ACGN#TR
Part Number Description Manufacturer Compare
LTC1867AIGN#PBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN#PBF
LTC1867ACGN#TRPBF 16-Bit, 8-Channel 200ksps ADCs Analog Devices Inc LTC1867ACGN vs LTC1867ACGN#TRPBF
LTC1867ACGN#PBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1867ACGN vs LTC1867ACGN#PBF
LTC1867ACGN#PBF 16-Bit, 8-Channel 200ksps ADCs Analog Devices Inc LTC1867ACGN vs LTC1867ACGN#PBF
LTC1867ACGN#TR ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 Analog Devices Inc LTC1867ACGN vs LTC1867ACGN#TR
LTC1867AIGN#TRPBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN#TRPBF
LTC1867ACGN#TRPBF LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1867ACGN vs LTC1867ACGN#TRPBF
LTC1867AIGN#TR LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN#TR
LTC1867AIGN LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1867ACGN vs LTC1867AIGN
LTC1867AIGN ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 Analog Devices Inc LTC1867ACGN vs LTC1867AIGN

Related Parts for LTC1867ACGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1867ACGN by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1867ACGN by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1867ACGN would you like to use for your alert(s)?
  • Please alert me when LTC1867ACGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1867ACGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1867ACGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1867ACGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1867ACGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1867ACGN by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: