There are no models available for this part yet.
Overview of LTC1867ACGN#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1867ACGN#TRPBF | Analog Devices | 16-B, 8-Ch 200ksps ADCs | |
LTC1867ACGN#PBF | Analog Devices | 16-B, 8-Ch 200ksps ADCs | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1867ACGN#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2202
|
Newark | Adc, 16Bit, 200Ksps, Nssop-16, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices LTC1867ACGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$16.5600 / $25.2100 | Buy Now | |
DISTI #
LTC1867ACGN#TRPBFCT-ND
|
DigiKey | IC ADC 16BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4979 In Stock |
|
$14.9875 / $26.6200 | Buy Now | |
DISTI #
584-LTC1867ACGNTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 8-Ch 200ksps ADCs RoHS: Compliant | 2604 |
|
$14.9800 / $25.0800 | Buy Now | |
Analog Devices Inc | 16-B, 8-Ch 200ksps ADCs Min Qty: 1 Package Multiple: 2500 | 3496 |
|
$11.9900 / $26.6200 | Buy Now | ||
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO16 | 2000 |
|
$25.4958 / $33.9944 | Buy Now | ||
DISTI #
LTC1867ACGNTRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$15.4800 / $16.1000 | Buy Now | |
Win Source Electronics | ADC 16-B, 8-Ch 200ksps ADCs | 2466 |
|
$20.7250 / $31.0870 | Buy Now |
CAD Models for LTC1867ACGN#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1867ACGN#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1641 (GN16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Conversion Time-Max
|
3.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Linearity Error-Max (EL)
|
0.0038%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
1.8 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC1867ACGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1867ACGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1867ACGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1867AIGN | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867ACGN#TRPBF vs LTC1867AIGN |
LTC1867ACGN#PBF | 16-Bit, 8-Channel 200ksps ADCs | Analog Devices Inc | LTC1867ACGN#TRPBF vs LTC1867ACGN#PBF |
LTC1867ACGN#TRPBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867ACGN#TRPBF vs LTC1867ACGN#TRPBF |
LTC1867ACGN | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867ACGN#TRPBF vs LTC1867ACGN |
LTC1867ACGN#PBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1867ACGN#TRPBF vs LTC1867ACGN#PBF |
LTC1867AIGN | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867ACGN#TRPBF vs LTC1867AIGN |
LTC1867AIGN#TR | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867ACGN#TRPBF vs LTC1867AIGN#TR |
LTC1867ACGN | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867ACGN#TRPBF vs LTC1867ACGN |
LTC1867AIGN#PBF | LTC1867 - 16-Bit, 8-Channel 200ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1867ACGN#TRPBF vs LTC1867AIGN#PBF |
LTC1867ACGN#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1867ACGN#TRPBF vs LTC1867ACGN#TR |
Related Parts for LTC1867ACGN#TRPBF
-
ATMEGA8535-16JURMicrocontrollers
-
LTC1867ACGN#PBFAnalog to Digital Converters
-
LT4356HMS-3#TRPBFOther Analog ICs
-
LTC1658IMS8#TRPBFDigital to Analog Converters
-
LTC3245EDE#TRPBFSwitching Regulator or Controllers
-
MC33174DTOperational Amplifiers
-
VND5T050AKTR-EPeripheral Drivers
-
TPS2490DGSRG4Power Management Circuits
-
LP38693SD-3.3/NOPBLinear Regulator ICs