Part Details for LTC1967CMS8#PBF by Analog Devices Inc
Results Overview of LTC1967CMS8#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1967CMS8#PBF Information
LTC1967CMS8#PBF by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1967CMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6350
|
Newark | Rms-Dc Converter, 0.1%, 4Mhz, 340Ua, Accuracy:0.1%, Bandwidth:4Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Msop, No. Of Pins:8Pins, Supply Voltage Range:4.5V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1967CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.7800 / $11.9900 | Buy Now |
|
DISTI #
505-LTC1967CMS8#PBF-ND
|
DigiKey | IC RMS TO DC CONVERTER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
302 In Stock |
|
$6.1509 / $10.1600 | Buy Now |
|
DISTI #
584-LTC1967CMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Prec Extended B&width, RMS-to-DC Conv RoHS: Compliant | 1334 |
|
$5.6100 / $11.6400 | Buy Now |
|
DISTI #
V36:1790_06442558
|
Arrow Electronics | RMS to DC Converter 340uA 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2324 | Americas - 45 |
|
$5.5440 / $5.9220 | Buy Now |
|
|
Analog Devices Inc | Prec Extended B&width, RMS-to- Package Multiple: 50 | 1211 |
|
$4.4900 / $11.6400 | Buy Now |
|
DISTI #
V36:1790_06442558
|
Arrow Electronics | RMS to DC Converter 340uA 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2324 | Americas - 45 |
|
$5.5440 / $5.9220 | Buy Now |
|
DISTI #
LTC1967CMS8PBF
|
TME | IC: RMS/DC converter, Ch: 1, MSOP8 Min Qty: 1 | 0 |
|
$6.2600 / $8.7600 | RFQ |
|
DISTI #
V36:1790_06442558
|
Arrow Electronics | RMS to DC Converter 340uA 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2324 | Americas - 45 |
|
$5.5440 / $5.9220 | Buy Now |
|
DISTI #
LTC1967CMS8#PBF
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7900 / $6.3600 | Buy Now |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
US Tariff Estimator: LTC1967CMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1967CMS8#PBF
LTC1967CMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1967CMS8#PBF Part Data Attributes
|
|
LTC1967CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1967CMS8#PBF
Analog Devices Inc
RMS to DC Converter, 1 Func, 4MHz, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Rms To Dc Converter | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.15% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 4 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 5.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC1967CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1967CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1967CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1967CMS8#TRPBF | Analog Devices Inc | $5.6711 | RMS to DC Converter, 1 Func, 4MHz, PDSO8 | LTC1967CMS8#PBF vs LTC1967CMS8#TRPBF |
LTC1967CMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1967CMS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small series resistor (e.g., 10Ω) can be added to the output to improve stability.
-
The maximum input voltage that the LTC1967CMS8 can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LTC1967CMS8 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LTC1967CMS8, start by checking the input and output voltages, as well as the device's operating frequency. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the input and output capacitors are of high quality and properly connected.