Part Details for LTC1968CMS8#TR by Linear Technology
Results Overview of LTC1968CMS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1968CMS8#TR Information
LTC1968CMS8#TR by Linear Technology is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1968CMS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Converters | 5389 |
|
RFQ |
US Tariff Estimator: LTC1968CMS8#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1968CMS8#TR
LTC1968CMS8#TR Part Data Attributes
|
|
LTC1968CMS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1968CMS8#TR
Linear Technology
RMS to DC Converter, 1 Func, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Rms To Dc Converter | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.15% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Positive Input Voltage-Max | 5.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC1968CMS8#TR
This table gives cross-reference parts and alternative options found for LTC1968CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1968CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1968CMS8#TRPBF | Analog Devices Inc | $6.4363 | RMS to DC Converter, 1 Func, 15MHz, CMOS, PDSO8 | LTC1968CMS8#TR vs LTC1968CMS8#TRPBF |
| LTC1968IMS8 | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.02MHz, PDSO8 | LTC1968CMS8#TR vs LTC1968IMS8 |
| LTC1968IMS8#TR | Linear Technology | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1968CMS8#TR vs LTC1968IMS8#TR |
| LTC1968CMS8#TRPBF | Linear Technology | Check for Price | RMS to DC Converter, 1 Func, CMOS, PDSO8 | LTC1968CMS8#TR vs LTC1968CMS8#TRPBF |
| LTC1968IMS8#PBF | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 15MHz, PDSO8 | LTC1968CMS8#TR vs LTC1968IMS8#PBF |
| LTC1968IMS8#TRPBF | Linear Technology | Check for Price | RMS to DC Converter, 1 Func, CMOS, PDSO8 | LTC1968CMS8#TR vs LTC1968IMS8#TRPBF |
| LTC1968CMS8 | Linear Technology | Check for Price | RMS to DC Converter, 1 Func, CMOS, PDSO8 | LTC1968CMS8#TR vs LTC1968CMS8 |
| LTC1968IMS8 | Linear Technology | Check for Price | RMS to DC Converter, 1 Func, CMOS, PDSO8 | LTC1968CMS8#TR vs LTC1968IMS8 |