Part Details for LTC2144IUP-14#PBF by Analog Devices Inc
Results Overview of LTC2144IUP-14#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2144IUP-14#PBF Information
LTC2144IUP-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2144IUP-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2294
|
Newark | Adc, 14Bit, 105Msps, Qfn-64, Resolution (Bits):14Bit, Sampling Rate:105Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices LTC2144IUP-14#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$76.4800 / $91.2400 | Buy Now |
|
DISTI #
505-LTC2144IUP-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
24 In Stock |
|
$82.0641 / $109.3200 | Buy Now |
|
DISTI #
584-LTC2144IUP-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 105Msps L Pwr 2x ADCs RoHS: Compliant | 40 |
|
$74.2500 / $88.5800 | Buy Now |
|
|
Analog Devices Inc | 14-B, 105Msps L Pwr 2x ADCs Package Multiple: 40 | 805 |
|
$59.4000 / $88.5800 | Buy Now |
|
DISTI #
51748996
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 800 |
|
$73.4694 | Buy Now |
|
|
Rochester Electronics | LTC2144-14 - 14-Bit, 105Msps Low Power Dual ADCs RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$62.5300 / $78.1600 | Buy Now |
|
DISTI #
51748996
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 800 |
|
$73.4694 | Buy Now |
|
DISTI #
LTC2144IUP-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$76.6900 / $89.1000 | Buy Now |
|
DISTI #
51748996
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 800 |
|
$73.4694 | Buy Now |
US Tariff Estimator: LTC2144IUP-14#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2144IUP-14#PBF
LTC2144IUP-14#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2144IUP-14#PBF Part Data Attributes
|
|
LTC2144IUP-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2144IUP-14#PBF
Analog Devices Inc
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.3 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0159% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 105 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2144IUP-14#PBF
This table gives cross-reference parts and alternative options found for LTC2144IUP-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2144IUP-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2144CUP-14#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2144IUP-14#PBF vs LTC2144CUP-14#TRPBF |
| LTC2144CUP-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2144IUP-14#PBF vs LTC2144CUP-14#PBF |
LTC2144IUP-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2144 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2144 in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum clock frequency that can be used with the LTC2144 is 100 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To ensure the integrity of the data transmitted over the serial interface, use a reliable clock source, implement error detection and correction mechanisms such as CRC or checksum, and use a reliable serial communication protocol such as SPI or I2C.
-
The recommended power-up sequence for the LTC2144 is to power up the analog supply (AVCC) first, followed by the digital supply (DVCC), and then the clock signal. This ensures that the analog circuitry is stable before the digital circuitry is enabled.