Part Details for LTC2173CUKG-12#TRPBF by Analog Devices Inc
Results Overview of LTC2173CUKG-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2173CUKG-12#TRPBF Information
LTC2173CUKG-12#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2173CUKG-12#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2173CUKG-12#TRPBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 52QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$71.3125 | Buy Now |
|
DISTI #
584-C2173CUKG-12TPF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 80Msps L Pwr 4x ADCs RoHS: Compliant | 0 |
|
$71.3200 | Order Now |
|
|
Analog Devices Inc | 12-B, 80Msps L Pwr 4x ADCs Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$57.0500 / $81.3000 | Buy Now |
|
DISTI #
LTC2173CUKG12TR
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$73.6600 / $76.5700 | Buy Now |
|
|
Vyrian | Peripheral ICs | 5606 |
|
RFQ |
US Tariff Estimator: LTC2173CUKG-12#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2173CUKG-12#TRPBF
LTC2173CUKG-12#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2173CUKG-12#TRPBF Part Data Attributes
|
|
LTC2173CUKG-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2173CUKG-12#TRPBF
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC52
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc52,.27x.31,20 | |
| Pin Count | 52 | |
| Manufacturer Package Code | 05-08-1729 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PQCC-N52 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC52,.27X.31,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |