Part Details for LTC2173CUKG-14#PBF by Linear Technology
Results Overview of LTC2173CUKG-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2173CUKG-14#PBF Information
LTC2173CUKG-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2173CUKG-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52 RoHS: Compliant Status: Active Min Qty: 1 | 990 |
|
$85.2900 / $106.6100 | Buy Now |
US Tariff Estimator: LTC2173CUKG-14#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2173CUKG-14#PBF
LTC2173CUKG-14#PBF Part Data Attributes
|
|
LTC2173CUKG-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2173CUKG-14#PBF
Linear Technology
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc52,.27x.31,20 | |
| Pin Count | 52 | |
| Manufacturer Package Code | UKG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PQCC-N52 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Linearity Error-Max (EL) | 0.0168% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC52,.27X.31,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for LTC2173CUKG-14#PBF
This table gives cross-reference parts and alternative options found for LTC2173CUKG-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2173CUKG-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2173CUKG-14#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52 | LTC2173CUKG-14#PBF vs LTC2173CUKG-14#TRPBF |
| LTC2173IUKG-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 80Msps Low Power Quad ADCs | LTC2173CUKG-14#PBF vs LTC2173IUKG-14#TRPBF |
| LTC2173IUKG-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52 | LTC2173CUKG-14#PBF vs LTC2173IUKG-14#PBF |
| LTC2173IUKG-14#PBF | Linear Technology | Check for Price | LTC2173-14 - 14-Bit, 80Msps Low Power Quad ADCs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | LTC2173CUKG-14#PBF vs LTC2173IUKG-14#PBF |
| LTC2173CUKG-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52 | LTC2173CUKG-14#PBF vs LTC2173CUKG-14#PBF |
| LTC2173CUKG-14#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52 | LTC2173CUKG-14#PBF vs LTC2173CUKG-14#TRPBF |
LTC2173CUKG-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2173CUKG-14#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-ESR capacitor for the VCC pin.
-
To optimize the LTC2173CUKG-14#PBF for low power consumption, ensure that the device is operated at the lowest possible clock frequency, use the lowest possible supply voltage, and minimize the input signal amplitude. Additionally, consider using the device's power-down mode when not in use.
-
The maximum allowable input signal amplitude for the LTC2173CUKG-14#PBF is 2.5Vpp differential, but it's recommended to keep the input signal amplitude below 2Vpp to ensure optimal performance and to prevent overvoltage damage.
-
To ensure data integrity in noisy environments, use proper shielding and grounding techniques, keep the analog and digital signals separate, and consider using differential signaling. Additionally, use the device's built-in error detection and correction mechanisms, such as CRC and ECC.
-
The recommended clock source for the LTC2173CUKG-14#PBF is a low-jitter, high-frequency clock signal (e.g., 100MHz or higher). A crystal oscillator or a high-quality clock generator is recommended to ensure optimal performance and to minimize jitter.