Part Details for LTC2181CUP#PBF by Analog Devices Inc
Results Overview of LTC2181CUP#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2181CUP#PBF Information
LTC2181CUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2181CUP#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2181CUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 40 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$86.5140 | Buy Now |
|
DISTI #
584-LTC2181CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 40Msps L Pwr 2x ADCs RoHS: Compliant | 0 |
|
$75.1300 | Order Now |
|
|
Analog Devices Inc | 16-B, 40Msps L Pwr 2x ADCs Package Multiple: 40 | 0 |
|
$60.1000 / $85.7600 | Buy Now |
|
DISTI #
LTC2181CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$77.6000 / $90.1500 | Buy Now |
|
|
Vyrian | Peripheral ICs | 2364 |
|
RFQ |
US Tariff Estimator: LTC2181CUP#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2181CUP#PBF
LTC2181CUP#PBF Part Data Attributes
|
|
LTC2181CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2181CUP#PBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 9 X 9 Mm, Lead Free, Plastic, Mo-220wnjr-5, Qfn-64 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.25 V | |
| Analog Input Voltage-Min | 0.7 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2181CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2181CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2181CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2181CUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2181CUP#PBF vs LTC2181CUP#TRPBF |