Part Details for LTC2184CUP#PBF by Analog Devices Inc
Results Overview of LTC2184CUP#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2184CUP#PBF Information
LTC2184CUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2184CUP#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2184CUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
161 In Stock |
|
$154.3065 / $192.9400 | Buy Now |
|
DISTI #
584-LTC2184CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 105Msps L Pwr 2x ADCs RoHS: Compliant | 0 |
|
$137.6400 | Order Now |
|
DISTI #
V99:2348_06447362
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2329 | Americas - 30 |
|
$136.8400 | Buy Now |
|
DISTI #
92060848
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 30 |
|
$125.4800 | Buy Now |
|
DISTI #
V99:2348_06447362
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2329 | Americas - 30 |
|
$136.8400 | Buy Now |
|
DISTI #
92060848
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 30 |
|
$125.4800 | Buy Now |
|
DISTI #
V99:2348_06447362
|
Arrow Electronics | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2329 | Americas - 30 |
|
$136.8400 | Buy Now |
|
DISTI #
LTC2184CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$145.7200 / $169.2900 | Buy Now |
|
DISTI #
92060848
|
Verical | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 30 |
|
$125.4800 | Buy Now |
US Tariff Estimator: LTC2184CUP#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2184CUP#PBF
LTC2184CUP#PBF Part Data Attributes
|
|
LTC2184CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2184CUP#PBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.5.A.5 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.25 V | |
| Analog Input Voltage-Min | 0.7 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 105 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2184CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2184CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2184CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2184CUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2184CUP#PBF vs LTC2184CUP#TRPBF |
LTC2184CUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2184CUP involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals near the analog signals.
-
To ensure accurate clocking and synchronization, it's essential to use a high-quality clock source, such as a crystal oscillator or a low-jitter clock generator. The LTC2184CUP also has a clock synchronization feature that allows it to synchronize with an external clock source. Additionally, it's recommended to use a clock distribution network to minimize clock skew and jitter.
-
The maximum sampling rate of the LTC2184CUP is 105MSPS, but this can be limited by the analog input bandwidth, the clock frequency, and the system's overall noise performance. In practice, the achievable sampling rate may be lower, depending on the specific application and system requirements.
-
To optimize power consumption, it's recommended to use the lowest possible clock frequency, disable unused features, and use the power-down mode when not in use. Additionally, the LTC2184CUP has a programmable power-saving mode that can reduce power consumption during idle periods. It's also essential to optimize the system's power supply and voltage regulator design to minimize power losses.
-
The LTC2184CUP requires calibration to ensure accurate performance. The recommended calibration procedure involves applying a known input signal, measuring the output code, and adjusting the offset and gain registers to achieve the desired accuracy. It's also recommended to perform calibration at multiple temperatures and input levels to ensure optimal performance across the entire operating range.