Part Details for LTC2192CUKG#TRPBF by Analog Devices Inc
Results Overview of LTC2192CUKG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2192CUKG#TRPBF Information
LTC2192CUKG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2192CUKG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2192CUKG#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 52QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.8831 | Buy Now |
|
DISTI #
584-LTC2192CUKGTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 65Msps L Pwr 2x ADCs RoHS: Compliant | 0 |
|
$104.6800 | Order Now |
|
|
Analog Devices Inc | 16-B, 65Msps L Pwr 2x ADCs Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$83.7400 / $119.5300 | Buy Now |
|
DISTI #
LTC2192CUKGTRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$108.1200 / $112.3800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4692 |
|
RFQ |
US Tariff Estimator: LTC2192CUKG#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2192CUKG#TRPBF
LTC2192CUKG#TRPBF Part Data Attributes
|
|
LTC2192CUKG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2192CUKG#TRPBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, CMOS, PQCC52
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 7 X 8 Mm, Lead Free, Plastic, Qfn-52 | |
| Pin Count | 52 | |
| Manufacturer Package Code | 05-08-1729 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PQCC-N52 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC52,.27X.31,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for LTC2192CUKG#TRPBF
This table gives cross-reference parts and alternative options found for LTC2192CUKG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2192CUKG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2192IUKG#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, CMOS, PQCC52 | LTC2192CUKG#TRPBF vs LTC2192IUKG#TRPBF |
LTC2192CUKG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2192 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to place it as close to the VCC pin as possible.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a high-quality reference voltage, and minimize noise and interference on the input signals. Additionally, calibration and trimming of the ADC may be necessary to achieve the desired level of accuracy.
-
The maximum sampling rate of the LTC2192 is 125Msps, but this can be affected by the clock frequency, input signal bandwidth, and other system-level factors. It's recommended to consult the datasheet and application notes for more information on achieving the highest possible sampling rate.
-
Yes, the LTC2192 can be used in a multi-channel application, but it requires an external multiplexer or analog switch to select the input channel. The device can also be used in a simultaneous sampling configuration with multiple devices.
-
The power consumption of the LTC2192 is typically around 350mW at 125Msps, but it can be minimized by reducing the clock frequency, using a lower supply voltage, and enabling the device's power-down mode when not in use.