Part Details for LTC2203CUK#PBF by Analog Devices Inc
Results Overview of LTC2203CUK#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2203CUK#PBF Information
LTC2203CUK#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2203CUK#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2305
|
Newark | Adc, 16Bit, 25Msps, Qfn-48, Resolution (Bits):16Bit, Sampling Rate:25Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, No. Of Pins:48Pinsrohs Compliant: Yes |Analog Devices LTC2203CUK#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$48.3100 / $62.3100 | Buy Now |
|
DISTI #
505-LTC2203CUK#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
250 In Stock |
|
$48.3120 / $62.3100 | Buy Now |
|
DISTI #
584-LTC2203CUK#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 25Msps ADCs RoHS: Compliant | 0 |
|
$48.3200 / $62.3100 | Order Now |
|
|
Analog Devices Inc | 16-B, 25Msps ADCs Package Multiple: 52 | 1300 |
|
$38.6500 / $62.3100 | Buy Now |
|
DISTI #
35215170
|
Verical | 1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 1248 |
|
$47.8046 | Buy Now |
|
DISTI #
70374210
|
Verical | 1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2322 | Americas - 16 |
|
$42.8600 | Buy Now |
|
DISTI #
35215170
|
Verical | 1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 1248 |
|
$47.8046 | Buy Now |
|
DISTI #
70374210
|
Verical | 1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2322 | Americas - 16 |
|
$42.8600 | Buy Now |
|
DISTI #
LTC2203CUK#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$49.9000 / $57.9800 | Buy Now |
|
DISTI #
35215170
|
Verical | 1-Channel Single ADC Pipelined 25Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 1248 |
|
$47.8046 | Buy Now |
US Tariff Estimator: LTC2203CUK#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2203CUK#PBF
LTC2203CUK#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2203CUK#PBF Part Data Attributes
|
|
LTC2203CUK#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2203CUK#PBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 48 | |
| Manufacturer Package Code | 05-08-1704 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0069% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for LTC2203CUK#PBF
This table gives cross-reference parts and alternative options found for LTC2203CUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2203CUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2203IUK#TR | Linear Technology | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203IUK#TR |
| LTC2203CUK | Linear Technology | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203CUK |
| LTC2203CUK | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203CUK |
| LTC2203CUK#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203CUK#TR |
| LTC2203C#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203C#TRPBF |
| LTC2203CUK#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203CUK#TRPBF |
| LTC2203CUK#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 25Msps ADCs | LTC2203CUK#PBF vs LTC2203CUK#TRPBF |
| LTC2203IUK#PBF | Linear Technology | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203IUK#PBF |
| LTC2203I#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2203CUK#PBF vs LTC2203I#TRPBF |
LTC2203CUK#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2203CUK involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2203CUK requires a clean and stable power supply. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors. Add a 10uF capacitor between the analog and digital power pins for additional filtering.
-
The maximum clock frequency for the LTC2203CUK is 100MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC2203CUK in a noisy environment, use shielding, filtering, and grounding techniques. Use a shielded enclosure, add EMI filters to the input signals, and ensure a solid ground connection to the PCB.
-
The recommended input signal range for the LTC2203CUK is 0.5V to 2.5V. Signals outside this range may not be accurately converted or may cause the ADC to saturate.