Part Details for LTC2208CUP-14#PBF by Analog Devices Inc
Results Overview of LTC2208CUP-14#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2208CUP-14#PBF Information
LTC2208CUP-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2208CUP-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2208CUP-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 40 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$88.4375 | Buy Now |
|
DISTI #
584-LTC2208CUP-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 130Msps ADC RoHS: Compliant | 0 |
|
$88.4400 | Order Now |
|
|
Analog Devices Inc | 14-B, 130Msps ADC Package Multiple: 40 | 120 |
|
$70.7500 / $100.8800 | Buy Now |
|
DISTI #
35214611
|
Verical | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 120 |
|
$87.5077 | Buy Now |
|
DISTI #
35214611
|
Verical | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 120 |
|
$87.5077 | Buy Now |
|
DISTI #
LTC2208CUP-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$91.3500 / $106.1200 | Buy Now |
|
DISTI #
35214611
|
Verical | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 120 |
|
$87.5077 | Buy Now |
US Tariff Estimator: LTC2208CUP-14#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2208CUP-14#PBF
LTC2208CUP-14#PBF Part Data Attributes
|
|
LTC2208CUP-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2208CUP-14#PBF
Analog Devices Inc
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.3 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.25 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 130 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2208CUP-14#PBF
This table gives cross-reference parts and alternative options found for LTC2208CUP-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208CUP-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2215CUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP-14#PBF vs LTC2215CUP#TRPBF |
| LTC2216CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP-14#PBF vs LTC2216CUP#TR |
| LTC2208IUP-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP-14#PBF vs LTC2208IUP-14 |
| LTC2216IUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP-14#PBF vs LTC2216IUP#TRPBF |
| LTC2215CUP#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP-14#PBF vs LTC2215CUP#PBF |
LTC2208CUP-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2208 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and to avoid routing digital signals near the analog signals.
-
To ensure accurate clocking and synchronization, it's essential to use a high-quality clock source, such as a crystal oscillator or a low-jitter clock generator. The LTC2208 also has a clock synchronization feature that allows it to synchronize with an external clock source. Additionally, it's recommended to use a clock distribution network to minimize clock skew and jitter.
-
The maximum sampling rate of the LTC2208 is 105MSPS, but this can be limited by the analog input bandwidth, the clock frequency, and the system's overall noise performance. In practice, the achievable sampling rate may be lower, depending on the specific application and system requirements.
-
The LTC2208 has built-in overvoltage and undervoltage protection, but it's still essential to ensure that the power supply voltage remains within the recommended operating range. Additionally, it's recommended to use external voltage protection devices, such as voltage regulators and transient voltage suppressors, to protect the ADC from voltage transients and surges.
-
The recommended power-up sequence for the LTC2208 is to first apply the analog power supply (AVCC), followed by the digital power supply (DVCC), and then the clock signal. During power-down, the sequence should be reversed, with the clock signal being removed last. This helps to prevent damage to the device and ensures proper operation.