Part Details for LTC2208IUP-14#PBF by Linear Technology
Results Overview of LTC2208IUP-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2208IUP-14#PBF Information
LTC2208IUP-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2208IUP-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC ADC 14BIT 130MSPS 64-QFN / 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube | 10 |
|
$108.8045 / $129.7284 | Buy Now |
US Tariff Estimator: LTC2208IUP-14#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2208IUP-14#PBF
LTC2208IUP-14#PBF Part Data Attributes
|
|
LTC2208IUP-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2208IUP-14#PBF
Linear Technology
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | UP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.25 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0092% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 130 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2208IUP-14#PBF
This table gives cross-reference parts and alternative options found for LTC2208IUP-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208IUP-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2208CUP-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208CUP-14#PBF |
| LTC2208CUP-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208CUP-14#TR |
| LTC2208CUP-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208CUP-14 |
| LTC2208IUP-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208IUP-14#TR |
| LTC2208IUP-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 130Msps ADC | LTC2208IUP-14#PBF vs LTC2208IUP-14#TRPBF |
| LTC2208IUP-14#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208IUP-14#TRPBF |
| LTC2208IUP-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208IUP-14 |
| LTC2208CUP-14#PBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208CUP-14#PBF |
| LTC2208CUP-14#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP-14#PBF vs LTC2208CUP-14#TRPBF |
LTC2208IUP-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2208 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2208 requires a clean and stable power supply. Use a high-quality decoupling capacitor (e.g., 0.1uF ceramic) close to the VCC pin, and consider adding a ferrite bead or a small inductor in series with the power supply to filter out noise.
-
The maximum clock frequency for the LTC2208 is 100MHz. However, the actual achievable clock frequency may be limited by the specific application, PCB layout, and noise environment.
-
The LTC2208's analog input range can be optimized by selecting the appropriate gain setting and input range configuration. Consult the datasheet and application notes for guidance on selecting the optimal configuration for your specific application.
-
The LTC2208's output should be driven differentially to minimize noise and ensure optimal performance. Use a differential receiver or a high-speed amplifier to drive the output signals.