Part Details for LTC2215CUP#PBF by Analog Devices Inc
Results Overview of LTC2215CUP#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2215CUP#PBF Information
LTC2215CUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2215CUP#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2215CUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.6250 / $97.7400 | Buy Now |
|
DISTI #
584-LTC2215CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 65Msps L N ADC RoHS: Compliant | 0 |
|
$83.6300 | Order Now |
|
|
Analog Devices Inc | 16-B, 65Msps L N ADC Package Multiple: 40 | 840 |
|
$66.9000 / $97.7400 | Buy Now |
|
DISTI #
42664526
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 840 |
|
$82.7458 | Buy Now |
|
DISTI #
42664526
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 840 |
|
$82.7458 | Buy Now |
|
DISTI #
LTC2215CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$86.3700 / $100.3500 | Buy Now |
|
DISTI #
42664526
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 840 |
|
$82.7458 | Buy Now |
US Tariff Estimator: LTC2215CUP#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2215CUP#PBF
LTC2215CUP#PBF Part Data Attributes
|
|
LTC2215CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2215CUP#PBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.75 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0053% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2215CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2215CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2215CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2215CUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215CUP#PBF vs LTC2215CUP#TRPBF |
| LTC2216CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215CUP#PBF vs LTC2216CUP#TR |
| LTC2208IUP-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215CUP#PBF vs LTC2208IUP-14 |
| LTC2216IUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215CUP#PBF vs LTC2216IUP#TRPBF |
| LTC2208CUP-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215CUP#PBF vs LTC2208CUP-14#PBF |
LTC2215CUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2215 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer board with a dedicated power plane and to avoid routing digital signals near the analog signals.
-
To ensure accurate clocking and synchronization, it's recommended to use a high-quality clock source, such as a crystal oscillator, and to ensure that the clock signal is properly terminated and buffered. Additionally, the LTC2215 has a clock synchronization feature that can be used to synchronize multiple devices.
-
The maximum sampling rate of the LTC2215 is 105MSPS, but this can be limited by the analog input bandwidth, the clock frequency, and the system noise. In practice, a sampling rate of up to 80MSPS can be achieved with a suitable analog input bandwidth and a low-noise system design.
-
Metastability issues can occur when the digital output of the LTC2215 is asynchronous with the system clock. To handle this, it's recommended to use a synchronizer circuit, such as a flip-flop or a synchronizer IC, to resynchronize the digital output with the system clock.
-
A good power supply decoupling scheme for the LTC2215 involves using a combination of ceramic and electrolytic capacitors to filter out high-frequency noise and to provide a low-impedance power supply. It's recommended to use a 10uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, with a 1uF ceramic capacitor in series with the power supply pin.