Part Details for LTC2215IUP#PBF by Analog Devices Inc
Results Overview of LTC2215IUP#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2215IUP#PBF Information
LTC2215IUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2215IUP#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2215IUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
45 In Stock |
|
$100.3120 / $113.7200 | Buy Now |
|
DISTI #
584-LTC2215IUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 65Msps L N ADC RoHS: Compliant | 39 |
|
$100.3200 / $113.7200 | Buy Now |
|
|
Analog Devices Inc | 16-B, 65Msps L N ADC Package Multiple: 40 | 849 |
|
$80.2500 / $113.7200 | Buy Now |
|
DISTI #
42660378
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 840 |
|
$99.2579 | Buy Now |
|
DISTI #
42660378
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 840 |
|
$99.2579 | Buy Now |
|
DISTI #
LTC2215IUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$103.6100 / $120.3700 | Buy Now |
|
DISTI #
42660378
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 840 |
|
$99.2579 | Buy Now |
US Tariff Estimator: LTC2215IUP#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2215IUP#PBF
LTC2215IUP#PBF Part Data Attributes
|
|
LTC2215IUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2215IUP#PBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.75 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0053% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2215IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2215IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2215IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2215IUP#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215IUP#PBF vs LTC2215IUP#TRPBF |
LTC2215IUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2215 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to place the ADC close to the analog signal sources and to use a low-impedance power supply.
-
To ensure accurate timing and synchronization, it's essential to use a stable clock source, such as a crystal oscillator, and to synchronize the clock signals across all devices in the system. Additionally, consider using a clock jitter cleaner or a phase-locked loop (PLL) to reduce clock jitter and ensure accurate timing.
-
The maximum sampling rate of the LTC2215 is 105MSPS, but the actual achievable sampling rate depends on the specific application and the quality of the input signals. Higher sampling rates typically increase power consumption, so it's essential to optimize the sampling rate based on the specific requirements of your application.
-
Metastability issues can occur when the ADC is sampling signals that are close to the Nyquist frequency. To handle metastability, it's recommended to use a metastability resolver, such as a synchronizer or a FIFO, to ensure that the ADC output is stable and accurate. Failure to address metastability issues can result in errors, noise, and reduced system performance.
-
The LTC2215 has a maximum junction temperature of 150°C, and it's essential to ensure that the device operates within the recommended temperature range. To manage thermal issues, consider using a heat sink, thermal interface material, and a well-designed PCB layout that allows for good airflow and heat dissipation.