Part Details for LTC2225CUH#PBF by Linear Technology
Results Overview of LTC2225CUH#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2225CUH#PBF Information
LTC2225CUH#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2225CUH#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | ADC, PROPRIETARY METHOD, 12-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PQCC32 | 2 |
|
$8.5000 / $12.7500 | Buy Now |
|
|
Quest Components | ADC, PROPRIETARY METHOD, 12-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PQCC32 | 2 |
|
$12.6000 | Buy Now |
|
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$6.9400 / $8.6700 | Buy Now |
|
|
Vyrian | Converters | 3366 |
|
RFQ |
US Tariff Estimator: LTC2225CUH#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2225CUH#PBF
LTC2225CUH#PBF Part Data Attributes
|
|
LTC2225CUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2225CUH#PBF
Linear Technology
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | UH | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0269% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 10 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC2225CUH#PBF
This table gives cross-reference parts and alternative options found for LTC2225CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2225CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2225IUH#PBF | Analog Devices Inc | $10.3181 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225IUH#PBF |
| LTC2225IUH#TRPBF | Linear Technology | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225IUH#TRPBF |
| LTC2225IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225IUH |
| LTC2225CUH#TR | Linear Technology | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225CUH#TR |
| LTC2225CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225CUH#TR |
| LTC2225IUH#TR | Linear Technology | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225IUH#TR |
| LTC2225CUH | Linear Technology | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225CUH |
| LTC2225CUH#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225CUH#TRPBF |
| LTC2225IUH#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2225CUH#PBF vs LTC2225IUH#TRPBF |
LTC2225CUH#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2225CUH#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the input and output capacitors, and to keep the signal traces short and away from noise sources.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR, and that the device is operated within its recommended operating conditions.
-
The maximum allowed input voltage ripple for the LTC2225CUH#PBF is typically around 1% of the input voltage, but this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
The LTC2225CUH#PBF is rated for operation up to 125°C, but it's recommended to derate the device's performance and ensure proper thermal management to prevent overheating. Consult the datasheet and application notes for more information on high-temperature operation.
-
To troubleshoot issues with the LTC2225CUH#PBF, start by checking the input voltage, output voltage, and current sense signals using an oscilloscope or multimeter. Verify that the device is properly configured and that the compensation network is correct. Consult the datasheet and application notes for troubleshooting guides and common pitfalls to avoid.