Part Details for LTC2236CUH#PBF by Analog Devices Inc
Overview of LTC2236CUH#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC2236CUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2313
|
Newark | Adc, 10Bit, 25Msps, Qfn-32, Resolution (Bits):10Bit, Sampling Rate:25Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.4V Rohs Compliant: Yes |Analog Devices LTC2236CUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2700 / $11.2000 | Buy Now |
DISTI #
LTC2236CUH#PBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
584-LTC2236CUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 25Msps L N 3V ADCs RoHS: Compliant | 273 |
|
$6.8200 / $10.7600 | Buy Now |
|
Analog Devices Inc | 10-B, 25Msps L N 3V ADCs Min Qty: 1 Package Multiple: 73 | 7027 |
|
$5.0800 / $10.7700 | Buy Now |
DISTI #
LTC2236CUH#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.5600 / $7.6200 | Buy Now |
Part Details for LTC2236CUH#PBF
LTC2236CUH#PBF CAD Models
LTC2236CUH#PBF Part Data Attributes
|
LTC2236CUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2236CUH#PBF
Analog Devices Inc
10-Bit, 25Msps Low Noise 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2236CUH#PBF
This table gives cross-reference parts and alternative options found for LTC2236CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2236CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2236IUH | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2236CUH#PBF vs LTC2236IUH |
LTC2236CUH#TR | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2236CUH#PBF vs LTC2236CUH#TR |
LTC2236IUH#TRPBF | 10-Bit, 25Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2236CUH#PBF vs LTC2236IUH#TRPBF |
LTC2236IUH#PBF | 10-Bit, 25Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2236CUH#PBF vs LTC2236IUH#PBF |
LTC2236IUH#TR | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2236CUH#PBF vs LTC2236IUH#TR |
LTC2236CUH#PBF | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2236CUH#PBF vs LTC2236CUH#PBF |
LTC2236CUH#TRPBF | 10-Bit, 25Msps Low Noise 3V ADCs | Analog Devices Inc | LTC2236CUH#PBF vs LTC2236CUH#TRPBF |
LTC2236CUH#TRPBF | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2236CUH#PBF vs LTC2236CUH#TRPBF |
LTC2236IUH#TRPBF | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2236CUH#PBF vs LTC2236IUH#TRPBF |