Part Details for LTC2256CUJ-12#PBF by Analog Devices Inc
Results Overview of LTC2256CUJ-12#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2256CUJ-12#PBF Information
LTC2256CUJ-12#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2256CUJ-12#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2256CUJ-12#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 40QFN Min Qty: 61 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2659 | Buy Now |
|
DISTI #
584-LTC2256CUJ-12PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 25Msps Ultralow Pwr 1.8V ADCs RoHS: Compliant | 0 |
|
$15.3300 / $15.3400 | Order Now |
|
|
Analog Devices Inc | 12-B, 25Msps Ultralow Pwr 1.8V Package Multiple: 61 | 0 |
|
$12.2700 / $17.4200 | Buy Now |
|
DISTI #
LTC2256CUJ-12PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 61 | 0 |
|
$15.8400 / $18.4000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 2511 |
|
RFQ |
US Tariff Estimator: LTC2256CUJ-12#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2256CUJ-12#PBF
LTC2256CUJ-12#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2256CUJ-12#PBF Part Data Attributes
|
|
LTC2256CUJ-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2256CUJ-12#PBF
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 05-08-1728 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | 1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for LTC2256CUJ-12#PBF
This table gives cross-reference parts and alternative options found for LTC2256CUJ-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2256CUJ-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2256IUJ-12#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40 | LTC2256CUJ-12#PBF vs LTC2256IUJ-12#TRPBF |
| LTC2256IUJ-12#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40 | LTC2256CUJ-12#PBF vs LTC2256IUJ-12#PBF |
LTC2256CUJ-12#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2256CUJ-12 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-impedance power supply.
-
The LTC2256CUJ-12 has an internal calibration circuit that sets the full-scale range and offset of the ADC. However, for optimal performance, it's recommended to perform an external calibration using a known input signal and adjusting the offset and gain registers accordingly.
-
The maximum sampling rate of the LTC2256CUJ-12 is 125Msps, but this can be limited by the specific application and the quality of the input signal. It's recommended to consult the datasheet and application notes for more information on achieving high-speed sampling rates.
-
Metastability issues can occur when the output data is not properly synchronized with the clock signal. To handle this, it's recommended to use a synchronizer circuit or a metastable-resistant flip-flop to ensure that the output data is properly aligned with the clock signal.
-
The recommended power-up sequence for the LTC2256CUJ-12 is to first apply the analog power supply (AVCC), followed by the digital power supply (DVCC), and finally the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other issues.