Part Details for LTC2258IUJ-14#PBF by Analog Devices Inc
Results Overview of LTC2258IUJ-14#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2258IUJ-14#PBF Information
LTC2258IUJ-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2258IUJ-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2258IUJ-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 40QFN Min Qty: 61 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$56.0708 | Buy Now |
|
DISTI #
584-LTC2258IUJ-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 65Msps Ultralow Pwr 1.8V ADCs RoHS: Compliant | 0 |
|
$48.9300 / $66.4600 | Order Now |
|
|
Analog Devices Inc | 14-B, 65Msps Ultralow Pwr 1.8V Package Multiple: 61 | 6100 |
|
$39.1400 / $55.8000 | Buy Now |
|
DISTI #
35242958
|
Verical | 1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 6100 |
|
$48.4106 | Buy Now |
|
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40 RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$41.2000 / $51.5000 | Buy Now |
|
DISTI #
35242958
|
Verical | 1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 6100 |
|
$48.4106 | Buy Now |
|
DISTI #
LTC2258IUJ-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 61 | 0 |
|
$50.5300 / $58.7100 | Buy Now |
|
DISTI #
35242958
|
Verical | 1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 6100 |
|
$48.4106 | Buy Now |
US Tariff Estimator: LTC2258IUJ-14#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2258IUJ-14#PBF
LTC2258IUJ-14#PBF Part Data Attributes
|
|
LTC2258IUJ-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2258IUJ-14#PBF
Analog Devices Inc
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 05-08-1728 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.3 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 65 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for LTC2258IUJ-14#PBF
This table gives cross-reference parts and alternative options found for LTC2258IUJ-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2258IUJ-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2258IUJ-14#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40 | LTC2258IUJ-14#PBF vs LTC2258IUJ-14#TRPBF |
| LTC2258CUJ-14#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40 | LTC2258IUJ-14#PBF vs LTC2258CUJ-14#TRPBF |
LTC2258IUJ-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2258IUJ-14#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
To ensure proper power-up and power-down of the LTC2258IUJ-14#PBF, it's recommended to follow a controlled power-up sequence, where the analog supply (VCC) is powered up before the digital supply (VDD). During power-down, the digital supply should be powered down before the analog supply. Additionally, it's recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
-
The maximum clock frequency that can be used with the LTC2258IUJ-14#PBF is 1.25GHz. However, the actual clock frequency that can be achieved may be limited by the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC2258IUJ-14#PBF in high-frequency applications, it's recommended to use a low-jitter clock source, minimize the length of the input traces, and use a high-quality PCB material with low dielectric loss. Additionally, it's recommended to use a termination resistor at the output to match the impedance of the transmission line.
-
The recommended operating temperature range for the LTC2258IUJ-14#PBF is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.