Part Details for LTC2271CUKG#TRPBF by Analog Devices Inc
Results Overview of LTC2271CUKG#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2271CUKG#TRPBF Information
LTC2271CUKG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2271CUKG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2271CUKG#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 52QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.9500 | Buy Now |
|
DISTI #
584-LTC2271CUKGTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 20Msps Serial L N 2x ADC RoHS: Compliant | 0 |
|
$81.9500 | Order Now |
|
|
Analog Devices Inc | 16-B, 20Msps Serial L N 2x ADC Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$65.5600 / $93.5500 | Buy Now |
|
DISTI #
LTC2271CUKGTRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$84.6500 / $87.9900 | Buy Now |
|
|
Chip Stock | ADC,ProprietaryMethod,16-Bit,1Func,2Channel,SerialAccess,CMOS,PQCC52 | 1125 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 16BIT PIPELINED 52QFN | 560 |
|
Buy Now |
US Tariff Estimator: LTC2271CUKG#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2271CUKG#TRPBF
LTC2271CUKG#TRPBF Part Data Attributes
|
|
LTC2271CUKG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2271CUKG#TRPBF
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC52
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc52,.27x.31,20 | |
| Pin Count | 52 | |
| Manufacturer Package Code | 05-08-1729 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.4 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.1 V | |
| Analog Input Voltage-Min | -2.1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PQCC-N52 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Linearity Error-Max (EL) | 0.004% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC52,.27X.31,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 20 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for LTC2271CUKG#TRPBF
This table gives cross-reference parts and alternative options found for LTC2271CUKG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2271CUKG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2271CUKG#PBF | Analog Devices Inc | $62.7730 | ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC52 | LTC2271CUKG#TRPBF vs LTC2271CUKG#PBF |
LTC2271CUKG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2271 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin from the digital supply.
-
To ensure accurate timing and synchronization between multiple LTC2271 devices, it's recommended to use a common clock source and to synchronize the devices using the SYNC pin. Additionally, the devices should be configured to use the same clock frequency and sampling rate.
-
The maximum cable length for the digital output of the LTC2271 depends on the specific application and the signal integrity requirements. However, as a general rule, it's recommended to keep the cable length as short as possible (less than 10 inches) to minimize signal degradation and ensure reliable data transmission.
-
Yes, the LTC2271 can be used with an external reference voltage. The device has a REF pin that can be connected to an external reference voltage source, which can be used to improve the accuracy and stability of the ADC conversion.
-
Metastability issues in the LTC2271's digital output can be handled by using a synchronizer circuit or a metastable-resistant flip-flop to resynchronize the data output. Additionally, it's recommended to use a clock domain crossing circuit to ensure reliable data transfer between different clock domains.