Part Details for LTC2274IUJ#TRPBF by Analog Devices Inc
Results Overview of LTC2274IUJ#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2274IUJ#TRPBF Information
LTC2274IUJ#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2274IUJ#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2274IUJ#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 40QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$131.1250 | Buy Now |
|
DISTI #
584-LTC2274IUJ#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 105Msps Serial Out ADC (JESD204) RoHS: Compliant | 0 |
|
$131.1300 | Order Now |
|
DISTI #
LTC2274IUJTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$135.4400 / $140.7900 | Buy Now |
US Tariff Estimator: LTC2274IUJ#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2274IUJ#TRPBF
LTC2274IUJ#TRPBF Part Data Attributes
|
|
LTC2274IUJ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2274IUJ#TRPBF
Analog Devices Inc
ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 05-08-1728 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.5.A.5 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Linearity Error-Max (EL) | 0.0586% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 2 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 105 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2274IUJ#TRPBF
This table gives cross-reference parts and alternative options found for LTC2274IUJ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2274IUJ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2274CUJ#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC40 | LTC2274IUJ#TRPBF vs LTC2274CUJ#PBF |
| LTC2274CUJ#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2274IUJ#TRPBF vs LTC2274CUJ#TRPBF |
| LTC2274CUJ#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC40 | LTC2274IUJ#TRPBF vs LTC2274CUJ#TR |
LTC2274IUJ#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2274IUJ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure accurate timing and synchronization between multiple LTC2274IUJ devices, it's recommended to use a common clock source and to synchronize the devices using the SYNC pin. Additionally, the devices should be configured to use the same sampling rate and timing parameters.
-
The maximum cable length for the digital output of the LTC2274IUJ depends on the specific application and the signal integrity requirements. However, as a general rule, it's recommended to keep the cable length as short as possible (less than 10 inches) to minimize signal degradation and ensure reliable data transmission.
-
The LTC2274IUJ is designed to operate from a 1.8V to 3.3V supply voltage. While it's possible to use the device in a system with a different voltage supply, it's essential to ensure that the voltage supply meets the device's operating requirements and that the device is properly powered and decoupled.
-
The LTC2274IUJ provides several error detection mechanisms, including an error flag and a CRC check. To handle errors and exceptions, it's recommended to implement a robust error handling routine that checks for errors and exceptions, and takes appropriate action to recover from them.