Part Details for LTC2306IDD#TRPBF by Analog Devices Inc
Results Overview of LTC2306IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2306IDD#TRPBF Information
LTC2306IDD#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2306IDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2306IDD#TRPBFTR-ND
|
DigiKey | IC ADC 12BIT SAR 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
|
DISTI #
584-LTC2306IDD#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC L N, 500ksps, 2-Ch, 12-B ADC RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
|
Analog Devices Inc | L N, 500ksps, 2-Ch, 12-B ADC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.0400 / $9.0900 | Buy Now |
|
DISTI #
LTC2306IDDTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9300 / $4.0800 | Buy Now |
|
|
Chip Stock | ADC,SuccessiveApproximation,12-Bit,1Func,2Channel,SerialAccess,CMOS,PDSO10 | 349 |
|
RFQ |
US Tariff Estimator: LTC2306IDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2306IDD#TRPBF
LTC2306IDD#TRPBF Part Data Attributes
|
|
LTC2306IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2306IDD#TRPBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc10,.12,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 1.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2306IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2306IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2306IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2306CDD#PBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2306IDD#TRPBF vs LTC2306CDD#PBF |
LTC2306IDD#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2306 can be found in the application note AN115, which provides guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
-
The input range of the LTC2306 depends on the specific application requirements. The datasheet provides a table to help select the correct input range based on the input signal amplitude and the desired output code range. Additionally, the application note AN115 provides more detailed information on input range selection.
-
Clock jitter can affect the LTC2306's performance by introducing noise and reducing the effective resolution. The datasheet specifies the maximum allowable clock jitter, and the application note AN115 provides guidelines for minimizing clock jitter and its effects.
-
To ensure accurate conversion results, it is essential to follow the recommended layout and routing guidelines, select the correct input range, and minimize noise and clock jitter. Additionally, the application note AN115 provides tips for optimizing the ADC's performance, such as using a low-noise reference voltage and minimizing digital noise.
-
The LTC2306 has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit resets the device's internal registers and ensures that the output is in a high-impedance state. The datasheet provides more information on the POR behavior and timing.