Part Details for LTC2308CUF#PBF by Analog Devices Inc
Results Overview of LTC2308CUF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2308CUF#PBF Information
LTC2308CUF#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2308CUF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6449
|
Newark | Adc, 12Bit, 500Ksps, Qfn-24, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices LTC2308CUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$4.7600 / $10.3700 | Buy Now |
|
DISTI #
505-LTC2308CUF#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
139 In Stock |
|
$5.0906 / $8.5300 | Buy Now |
|
DISTI #
584-LTC2308CUF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC L N, 500ksps, 8-Ch, 12-B ADC RoHS: Compliant | 148 |
|
$4.6200 / $10.0700 | Buy Now |
|
|
Analog Devices Inc | L N, 500ksps, 8-Ch, 12-B ADC Package Multiple: 91 | 392 |
|
$3.7000 / $10.0700 | Buy Now |
|
DISTI #
35211378
|
Verical | 8-Channel Single ADC SAR 500ksps 12-bit Serial 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 364 |
|
$4.5764 | Buy Now |
|
DISTI #
35211378
|
Verical | 8-Channel Single ADC SAR 500ksps 12-bit Serial 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 364 |
|
$4.5764 | Buy Now |
|
DISTI #
LTC2308CUF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.7700 / $5.5500 | Buy Now |
|
DISTI #
35211378
|
Verical | 8-Channel Single ADC SAR 500ksps 12-bit Serial 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 364 |
|
$4.5764 | Buy Now |
US Tariff Estimator: LTC2308CUF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2308CUF#PBF
LTC2308CUF#PBF Part Data Attributes
|
|
LTC2308CUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2308CUF#PBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1697 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Conversion Time-Max | 1.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LTC2308CUF#PBF
This table gives cross-reference parts and alternative options found for LTC2308CUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2308CUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2308CUF#TRPBF | Analog Devices Inc | $4.6660 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC24 | LTC2308CUF#PBF vs LTC2308CUF#TRPBF |
| LTC2308IUF#PBF | Analog Devices Inc | $5.0832 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC24 | LTC2308CUF#PBF vs LTC2308IUF#PBF |
| LTC2308IUF#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC24 | LTC2308CUF#PBF vs LTC2308IUF#TRPBF |
LTC2308CUF#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing for the LTC2308CUF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2308CUF in noisy environments, use a low-pass filter on the analog input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum clock frequency that can be used with the LTC2308CUF is 100 MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
-
Yes, the LTC2308CUF can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected to a single bus, making it suitable for multi-channel applications.
-
To ensure the accuracy and reliability of the LTC2308CUF in high-temperature environments, use a thermally conductive material for the PCB, ensure good airflow around the device, and consider using a heat sink or a thermoelectric cooler if necessary.