-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 500ksps Serial Sampling ADC in TSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2312HTS8-14#TRMPBFCT-ND
|
DigiKey | IC ADC 14BIT SAR TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1631 In Stock |
|
$15.5827 / $21.7900 | Buy Now |
DISTI #
584-C2312HTS8-14TMPF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 500ksps Serial Smpl ADC in TSOT RoHS: Compliant | 117 |
|
$15.9900 / $22.3700 | Buy Now |
|
Analog Devices Inc | 14-B, 500ksps Serial Smpl ADC Min Qty: 1 Package Multiple: 500 | 8327 |
|
$11.1800 / $21.7900 | Buy Now |
DISTI #
42664398
|
Verical | 1-Channel Single ADC SAR 500ksps 14-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 8000 |
|
$11.4100 | Buy Now |
DISTI #
LTC2312HT814TRM
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$14.4300 / $15.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2312HTS8-14#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2312HTS8-14#TRMPBF
Analog Devices Inc
14-Bit, 500ksps Serial Sampling ADC in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2312HTS8-14#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2312HTS8-14#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2312ITS8-14#PBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#PBF |
LTC2312ITS8-14#TRMPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#TRMPBF |
LTC2312HTS8-14#TRPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312HTS8-14#TRPBF |
LTC2312ITS8-14#TRMPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#TRMPBF |
LTC2312HTS8-14#TRPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312HTS8-14#TRPBF |
LTC2312ITS8-14#TRPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#TRPBF |
LTC2312ITS8-14#TRPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312ITS8-14#TRPBF |
LTC2312HTS8-14#TRMPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312HTS8-14#TRMPBF |
LTC2312CTS8-14#TRPBF | LTC2312-14 - 14-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2312HTS8-14#TRMPBF vs LTC2312CTS8-14#TRPBF |
LTC2312CTS8-14#TRMPBF | 14-Bit, 500ksps Serial Sampling ADC in TSOT | Analog Devices Inc | LTC2312HTS8-14#TRMPBF vs LTC2312CTS8-14#TRMPBF |