Part Details for LTC2314ITS8-14#TRMPBF by Analog Devices Inc
Results Overview of LTC2314ITS8-14#TRMPBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2314ITS8-14#TRMPBF Information
LTC2314ITS8-14#TRMPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2314ITS8-14#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2337
|
Newark | Adc, 14Bit, 4.5Msps, Tsot-23-8, Resolution (Bits):14Bit, Sampling Rate:4.5Msps, Input Channel Type:Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC2314ITS8-14#TRMPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$17.6500 / $27.8500 | Buy Now |
|
DISTI #
584-C2314ITS8-14TMPF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 4.5Msps Serial Smpl ADC in TSOT RoHS: Compliant | 1000 |
|
$16.9200 / $27.0400 | Buy Now |
|
DISTI #
V72:2272_06450258
|
Arrow Electronics | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2049 Container: Cut Strips | Americas - 39 |
|
$17.3600 / $17.5500 | Buy Now |
|
|
Analog Devices Inc | 14-B, 4.5Msps Serial Smpl ADC Package Multiple: 500 | 6709 |
|
$13.5400 / $27.0400 | Buy Now |
|
DISTI #
35214647
|
Verical | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$16.7471 | Buy Now |
|
DISTI #
52675409
|
Verical | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 39 |
|
$17.3600 / $17.5500 | Buy Now |
|
DISTI #
V72:2272_06450258
|
Arrow Electronics | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2049 Container: Cut Strips | Americas - 39 |
|
$17.3600 / $17.5500 | Buy Now |
|
DISTI #
35214647
|
Verical | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$16.7471 | Buy Now |
|
DISTI #
52675409
|
Verical | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 39 |
|
$17.3600 / $17.5500 | Buy Now |
|
DISTI #
V72:2272_06450258
|
Arrow Electronics | 1-Channel Single ADC SAR 4.5Msps 14-bit Serial 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2049 Container: Cut Strips | Americas - 39 |
|
$17.3600 / $17.5500 | Buy Now |
US Tariff Estimator: LTC2314ITS8-14#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2314ITS8-14#TRMPBF
LTC2314ITS8-14#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2314ITS8-14#TRMPBF Part Data Attributes
|
|
LTC2314ITS8-14#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2314ITS8-14#TRMPBF
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.056 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0259% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 4.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2314ITS8-14#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2314ITS8-14#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2314ITS8-14#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2314ITS8-14#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC2314ITS8-14#TRMPBF vs LTC2314ITS8-14#TRPBF |
LTC2314ITS8-14#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2314 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the ADC near the analog signal sources and to use a low-impedance power supply.
-
To ensure accurate conversions with the LTC2314, it's essential to provide a clean and stable power supply, minimize noise and interference, and use a high-quality analog input signal. Additionally, proper calibration and offset correction can help improve accuracy.
-
The maximum sampling rate of the LTC2314 is 1.5 MSPS (mega-samples per second). However, the actual sampling rate may vary depending on the specific application and the clock frequency used.
-
Yes, the LTC2314 can be used with an external reference voltage. The device has a dedicated REF pin that can be connected to an external reference voltage source. This allows for greater flexibility and accuracy in the conversion process.
-
The LTC2314 can be interfaced with a microcontroller or FPGA using a standard SPI (Serial Peripheral Interface) bus. The device has a dedicated SPI interface that allows for easy communication and data transfer.