Part Details for LTC2344IUH-16#PBF by Analog Devices Inc
Results Overview of LTC2344IUH-16#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2344IUH-16#PBF Information
LTC2344IUH-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2344IUH-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2360
|
Newark | Adc, 16Bit, 400Ksps, Qfn-32, Resolution (Bits):16Bit, Sampling Rate:400Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC2344IUH-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$23.2000 / $34.6300 | Buy Now |
|
DISTI #
505-LTC2344IUH-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
43 In Stock |
|
$23.2000 / $34.6300 | Buy Now |
|
DISTI #
584-LTC2344IUH-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4x, 16-B, 400ksps/ch Diff SoftSpan ADC w RoHS: Compliant | 50 |
|
$23.2000 / $34.6300 | Buy Now |
|
|
Analog Devices Inc | 4x, 16-B, 400ksps/ch Diff Soft Package Multiple: 73 | 11 |
|
$18.5600 / $34.6300 | Buy Now |
|
|
Rochester Electronics | LTC2344-16 - Quad, 16-Bit, 400ksps/ch Differential SoftSpan ADC with Wide Input Common Mode Range RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$19.5400 / $24.4200 | Buy Now |
|
DISTI #
LTC2344IUH-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$23.9600 / $27.8400 | Buy Now |
US Tariff Estimator: LTC2344IUH-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2344IUH-16#PBF
LTC2344IUH-16#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2344IUH-16#PBF Part Data Attributes
|
|
LTC2344IUH-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2344IUH-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.101 V | |
| Analog Input Voltage-Min | -4.091 V | |
| Conversion Time-Max | 2.08 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0019% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Sample Rate | 0.4 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
LTC2344IUH-16#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep analog and digital signals separate, and use a common mode filter to reduce noise.
-
Use a high-impedance voltage source, ensure proper PCB layout, and use a buffer amplifier if necessary. Also, calibrate the device using the CAL pin and follow the recommended calibration procedure.
-
The maximum sampling rate of the LTC2344IUH-16 is 1.5Msps. Increasing the sampling rate increases power consumption, so it's essential to balance sampling rate with power consumption requirements.
-
Use external voltage limiting resistors and diodes to protect the device from overvoltage conditions. For undervoltage conditions, use a voltage supervisor or a reset circuit to ensure proper device operation.
-
Power up the device in the following sequence: AVCC, DVCC, and then the analog input voltage. This ensures proper device operation and prevents latch-up.