Part Details for LTC2348ILX-16#PBF by Analog Devices Inc
Results Overview of LTC2348ILX-16#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2348ILX-16#PBF Information
LTC2348ILX-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2348ILX-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2348ILX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
168 In Stock |
|
$29.2752 / $41.6500 | Buy Now |
|
DISTI #
584-LTC2348ILX-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Octal, 16-Bit, 200ksps Differential 10.24V Input SoftSpan ADC with Wide Input Common Mode Range RoHS: Compliant | 146 |
|
$29.2800 / $41.6500 | Buy Now |
|
|
Analog Devices Inc | Octal, 16-B, 200ksps Diff ±10. Package Multiple: 250 | 2034 |
|
$23.4200 / $41.6500 | Buy Now |
|
DISTI #
LTC2348ILX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$30.2400 / $33.1800 | Buy Now |
US Tariff Estimator: LTC2348ILX-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2348ILX-16#PBF
LTC2348ILX-16#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2348ILX-16#PBF Part Data Attributes
|
|
LTC2348ILX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2348ILX-16#PBF
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | 05-08-1760 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.285 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 3.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC2348ILX-16#PBF
This table gives cross-reference parts and alternative options found for LTC2348ILX-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2348ILX-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2348ILX-16#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP48 | LTC2348ILX-16#PBF vs LTC2348ILX-16#PBF |
LTC2348ILX-16#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2348ILX-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC as close as possible to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
-
The LTC2348ILX-16#PBF has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage to the ADC and then using the CAL pin to initiate the calibration sequence. The device will then adjust its internal gain and offset to ensure accurate conversions.
-
The maximum sampling rate of the LTC2348ILX-16#PBF is 400 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to choose a sampling rate that balances performance and power consumption requirements. At the maximum sampling rate, the power consumption is approximately 35 mW.
-
The LTC2348ILX-16#PBF has built-in overvoltage and undervoltage protection. If the input voltage exceeds the maximum rating, the device will enter a high-impedance state to protect itself from damage. Additionally, the device has an undervoltage lockout (UVLO) circuit that prevents the device from operating if the supply voltage falls below a certain threshold.
-
The LTC2348ILX-16#PBF is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications. However, the device's performance and accuracy may degrade at higher temperatures, so it's essential to consult the datasheet and perform thorough testing to ensure the device meets the requirements of the specific application.