Part Details for LTC2360HS6#PBF by Analog Devices Inc
Results Overview of LTC2360HS6#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2360HS6#PBF Information
LTC2360HS6#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2360HS6#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2360HS6#PBF-ND
|
DigiKey | IC ADC 12BIT 100KSPS Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 5294 |
|
RFQ |
US Tariff Estimator: LTC2360HS6#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2360HS6#PBF
LTC2360HS6#PBF Part Data Attributes
|
|
LTC2360HS6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2360HS6#PBF
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.65 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2360HS6#PBF
This table gives cross-reference parts and alternative options found for LTC2360HS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2360HS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2360IS6#TRMPBF | Analog Devices Inc | $2.4142 | 100ksps, 12-Bit Serial ADCs in TSOT-23 | LTC2360HS6#PBF vs LTC2360IS6#TRMPBF |
| LTC2360HS6#TRMPBF | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360HS6#TRMPBF |
| LTC2360CS6#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360CS6#TRPBF |
| LTC2360IS6#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360IS6#TRPBF |
| LTC2360HS6#TRPBF | Linear Technology | Check for Price | LTC2360 - 100ksps, 12-Bit Serial ADCs in TSOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC2360HS6#PBF vs LTC2360HS6#TRPBF |
| LTC2360CS6#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360CS6#PBF |
| LTC2360CS6#PBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360CS6#PBF |
| LTC2360IS6#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360IS6#PBF |
| LTC2360HS6#TRMPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360HS6#TRMPBF |
| LTC2360CS6#TRMPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2360HS6#PBF vs LTC2360CS6#TRMPBF |