Part Details for LTC2361ITS8#TRPBF by Linear Technology
Results Overview of LTC2361ITS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2361ITS8#TRPBF Information
LTC2361ITS8#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2361ITS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LTC2361 - 12-bit 250ksps SAR ADC in TSOT-8 RoHS: Compliant Status: Active Min Qty: 1 | 319 |
|
$2.4900 / $3.1100 | Buy Now |
US Tariff Estimator: LTC2361ITS8#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2361ITS8#TRPBF
LTC2361ITS8#TRPBF Part Data Attributes
|
|
LTC2361ITS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2361ITS8#TRPBF
Linear Technology
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TS8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.7 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 3 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2361ITS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2361ITS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2361ITS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2361HTS8#TRPBF | Analog Devices Inc | Check for Price | 250ksps, 12-Bit Serial ADCs in TSOT-23 | LTC2361ITS8#TRPBF vs LTC2361HTS8#TRPBF |
| LTC2361HTS8#PBF | Linear Technology | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC2361ITS8#TRPBF vs LTC2361HTS8#PBF |
| LTC2361CTS8#PBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC2361ITS8#TRPBF vs LTC2361CTS8#PBF |
LTC2361ITS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2361ITS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the input and output traces should be kept short and away from digital signals.
-
To optimize the performance of the LTC2361ITS8, it is recommended to use a low-noise power supply, decouple the power pins with high-quality capacitors, and use a low-impedance output load. Additionally, the input signal should be properly filtered and buffered to reduce noise and distortion. The device should also be operated within its recommended operating conditions.
-
The maximum sampling rate of the LTC2361ITS8 is 1.5Msps (megasamples per second) when using a single-channel mode, and 750ksps when using a dual-channel mode. However, the actual sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the device's settling time.
-
The LTC2361ITS8 does not require calibration, as it has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, the device's performance may be affected by external factors such as the input signal's amplitude and frequency, the power supply voltage, and the operating temperature. It is recommended to follow the device's recommended operating conditions and to use a low-noise power supply to ensure optimal performance.
-
The power consumption of the LTC2361ITS8 depends on the operating mode, the clock frequency, and the input signal's amplitude. In typical operating conditions, the device consumes around 35mW of power when operating at 1.5Msps with a 2.5V power supply. However, the actual power consumption may vary depending on the specific application and operating conditions.