Part Details for LTC2364CDE-16#PBF by Analog Devices Inc
Results Overview of LTC2364CDE-16#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2364CDE-16#PBF Information
LTC2364CDE-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2364CDE-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2364CDE-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.5500 / $21.4500 | Buy Now |
|
DISTI #
584-LTC2364CDE-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, Pseudo-Diff Unipolar SAR RoHS: Compliant | 0 |
|
$12.5500 | Order Now |
|
|
Analog Devices Inc | 16-B, 250ksps, Pseudo-Diff Uni Package Multiple: 91 | 2275 |
|
$10.0400 / $21.4500 | Buy Now |
|
DISTI #
35256768
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 1183 |
|
$12.4181 | Buy Now |
|
DISTI #
35256768
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 1183 |
|
$12.4181 | Buy Now |
|
DISTI #
LTC2364CDE-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$12.9600 / $15.0600 | Buy Now |
|
DISTI #
35256768
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 1183 |
|
$12.4181 | Buy Now |
|
|
Chip Stock | 16-Bit,250ksps,Pseudo-DifferentialUnipolarSARADCwith94.7dBSNR | 145 |
|
RFQ |
US Tariff Estimator: LTC2364CDE-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2364CDE-16#PBF
LTC2364CDE-16#PBF Part Data Attributes
|
|
LTC2364CDE-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2364CDE-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1732 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.1 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 3 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0011% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.25 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2364CDE-16#PBF
This table gives cross-reference parts and alternative options found for LTC2364CDE-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2364CDE-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2364IDE-16#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2364CDE-16#PBF vs LTC2364IDE-16#TRPBF |
LTC2364CDE-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2364CDE-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
-
To optimize the performance of the LTC2364CDE-16#PBF, it's recommended to use a low-noise power supply, minimize the noise on the analog input, and use a high-quality clock source. Additionally, the device's internal reference voltage can be improved by using an external reference voltage or by using a voltage reference with a low temperature coefficient.
-
The maximum sampling rate of the LTC2364CDE-16#PBF is 1.5Msps, and it can be achieved by using the device's internal clock or an external clock source. The power consumption of the device increases with the sampling rate, so it's recommended to use the lowest sampling rate necessary for the application to minimize power consumption.
-
The LTC2364CDE-16#PBF can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. Key considerations for data transfer and synchronization include ensuring proper clock synchronization, using a suitable data transfer protocol, and handling data overflow and underflow conditions.
-
The LTC2364CDE-16#PBF has a maximum junction temperature of 125°C, and it's recommended to keep the device's temperature below 85°C for optimal performance and reliability. Thermal management considerations include using a heat sink, minimizing the device's power consumption, and ensuring good airflow around the device.