Part Details for LTC2365IS6#TRMPBF by Analog Devices Inc
Results Overview of LTC2365IS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2365IS6#TRMPBF Information
LTC2365IS6#TRMPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2365IS6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2365IS6#TRMPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$3.7000 / $8.5400 | Buy Now |
|
DISTI #
584-LTC2365IS6TRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1Msps, 12-B Serial Smpl ADCs in TSOT RoHS: Compliant | 487 |
|
$3.6900 / $7.9100 | Buy Now |
|
DISTI #
V72:2272_06449977
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 Container: Cut Strips | Americas - 249 |
|
$3.7960 / $7.7970 | Buy Now |
|
|
Analog Devices Inc | 1Msps, 12-B Serial Smpl ADCs i Package Multiple: 500 | 5697 |
|
$2.9600 / $8.5400 | Buy Now |
|
DISTI #
35215143
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5500 |
|
$3.6611 | Buy Now |
|
DISTI #
87996810
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 249 |
|
$3.7960 / $7.7970 | Buy Now |
|
DISTI #
V72:2272_06449977
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 Container: Cut Strips | Americas - 249 |
|
$3.7960 / $7.7970 | Buy Now |
|
DISTI #
35215143
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5500 |
|
$3.6611 | Buy Now |
|
DISTI #
87996810
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 249 |
|
$3.7960 / $7.7970 | Buy Now |
|
DISTI #
V72:2272_06449977
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 Container: Cut Strips | Americas - 249 |
|
$3.7960 / $7.7970 | Buy Now |
US Tariff Estimator: LTC2365IS6#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2365IS6#TRMPBF
LTC2365IS6#TRMPBF Part Data Attributes
|
|
LTC2365IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2365IS6#TRMPBF
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.65 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2365IS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2365IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2365IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2365IS6#TRPBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | LTC2365IS6#TRMPBF vs LTC2365IS6#TRPBF |
LTC2365IS6#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2365IS6 can be found in the application note AN140 'LTC2365-16 16-Bit, 250ksps ADC Layout and Routing Guidelines' on the Analog Devices website. It provides guidance on how to minimize noise and ensure optimal performance.
-
The LTC2365IS6 does not require calibration. It has an internal calibration circuit that ensures accurate performance over temperature and voltage. However, if you need to perform a system-level calibration, you can use the ADC's internal offset and gain calibration registers to adjust the output codes.
-
The maximum sampling rate of the LTC2365IS6 is 250ksps. However, the actual sampling rate may be limited by the system's clock frequency, the ADC's conversion time, and the interface protocol used.
-
Yes, the LTC2365IS6 can be used in a multi-channel application. It has a serial interface that allows multiple devices to be connected in a daisy-chain configuration. You can also use multiple LTC2365IS6 devices in parallel to achieve higher channel counts.
-
The LTC2365IS6 outputs digital data in a 16-bit, 2's complement format. You can handle the output data using a microcontroller or an FPGA. You may need to perform additional processing, such as data formatting, error checking, and data transmission, depending on your system requirements.