Part Details for LTC2366CS6#TRMPBF by Analog Devices Inc
Results Overview of LTC2366CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2366CS6#TRMPBF Information
LTC2366CS6#TRMPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2366CS6#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2366CS6#TRMPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-6 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$8.0250 / $15.2400 | Buy Now |
|
DISTI #
584-LTC2366CS6TRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 3Msps, 12-B Serial Smpl ADCs in TSOT RoHS: Compliant | 0 |
|
$8.0200 | Order Now |
|
|
Analog Devices Inc | 3Msps, 12-B Serial Smpl ADCs i Package Multiple: 500 | 3500 |
|
$6.4200 / $15.2400 | Buy Now |
|
|
Rochester Electronics | LTC2366 - 12-bit 3Msps SAR ADC in TSOT-8 RoHS: Compliant Status: Active Min Qty: 1 | 233 |
|
$6.7600 / $8.4500 | Buy Now |
|
DISTI #
LTC2366CS6TRMPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$8.2900 / $8.8500 | Buy Now |
US Tariff Estimator: LTC2366CS6#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2366CS6#TRMPBF
LTC2366CS6#TRMPBF Part Data Attributes
|
|
LTC2366CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2366CS6#TRMPBF
Analog Devices Inc
3Msps, 12-Bit Serial Sampling ADCs in TSOT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.65 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 3 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2366CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2366CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2366CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2366IS6#TRMPBF | Linear Technology | Check for Price | LTC2366 - 3Msps, 12-Bit Serial Sampling ADCs in TSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2366CS6#TRMPBF vs LTC2366IS6#TRMPBF |
| LTC2366CS6#TRPBF | Linear Technology | Check for Price | LTC2366 - 3Msps, 12-Bit Serial Sampling ADCs in TSOT; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC2366CS6#TRMPBF vs LTC2366CS6#TRPBF |
LTC2366CS6#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2366CS6 can be found in the application note AN140 'LTC2366 Layout and Routing Guidelines' on the Analog Devices website. It provides guidance on how to minimize noise and ensure optimal performance.
-
The LTC2366CS6 does not require calibration. It is a self-calibrating ADC that uses an internal calibration circuit to ensure accurate conversions. However, it's recommended to follow the recommended layout and routing guidelines to ensure optimal performance.
-
The maximum sampling rate of the LTC2366CS6 is 1.5Msps (Mega Samples Per Second). However, the actual sampling rate may be limited by the system's clock frequency, signal bandwidth, and other factors.
-
Yes, the LTC2366CS6 can be used in a multi-channel application. It has a serial interface that allows multiple devices to be connected to a single bus, making it suitable for multi-channel applications. However, the maximum sampling rate may be reduced depending on the number of channels and the system's clock frequency.
-
The power consumption of the LTC2366CS6 depends on the operating mode and the sampling rate. In normal operation, the typical power consumption is around 25mW. In shutdown mode, the power consumption is typically less than 1μW.