Part Details for LTC2368HMS-16#PBF by Analog Devices Inc
Results Overview of LTC2368HMS-16#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2368HMS-16#PBF Information
LTC2368HMS-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2368HMS-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2368HMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
198 In Stock |
|
$25.2876 / $37.0800 | Buy Now |
|
DISTI #
584-LTC2368HMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 1Msps, Pseudo- Diff Unipolar SAR A RoHS: Compliant | 49 |
|
$25.2900 / $37.0800 | Buy Now |
|
|
Analog Devices Inc | 16-B, 1Msps, Pseudo- Diff Unip Package Multiple: 37 | 3999 |
|
$20.2300 / $37.0800 | Buy Now |
|
|
Rochester Electronics | LTC2368 - 16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$21.3000 / $26.6200 | Buy Now |
|
DISTI #
LTC2368HMS-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$26.1200 / $30.3500 | Buy Now |
US Tariff Estimator: LTC2368HMS-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2368HMS-16#PBF
LTC2368HMS-16#PBF Part Data Attributes
|
|
LTC2368HMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2368HMS-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.1 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.527 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0011% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2368HMS-16#PBF
This table gives cross-reference parts and alternative options found for LTC2368HMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2368HMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2368CMS-16#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2368HMS-16#PBF vs LTC2368CMS-16#TRPBF |
LTC2368HMS-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2368HMS-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to place the ADC close to the analog signal sources and use shielding to reduce electromagnetic interference (EMI).
-
The LTC2368HMS-16#PBF has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage and then using the ADC's internal calibration registers to adjust the gain and offset. The datasheet provides a detailed calibration procedure, and it's recommended to follow it carefully to achieve the highest accuracy.
-
The maximum sampling rate of the LTC2368HMS-16#PBF is 1.5Msps, and it can be achieved by using the ADC's internal clock or an external clock source. The power consumption of the ADC increases with the sampling rate, so it's recommended to use the lowest sampling rate necessary for the application to minimize power consumption.
-
The LTC2368HMS-16#PBF has internal overvoltage protection (OVP) and undervoltage protection (UVP) circuits that prevent damage to the ADC in case of overvoltage or undervoltage conditions on the analog input pins. The OVP and UVP circuits limit the input voltage to a safe range, and the ADC also has a fault detection circuit that can detect and flag overvoltage or undervoltage conditions.
-
Yes, the LTC2368HMS-16#PBF can be used in a multi-channel application by using multiple ADCs and synchronizing their conversions using the ADC's SYNC pin. The SYNC pin allows multiple ADCs to be synchronized, ensuring that all conversions are started at the same time. This is useful in applications where multiple channels need to be sampled simultaneously.