Part Details for LTC2368IMS-16#PBF by Analog Devices Inc
Results Overview of LTC2368IMS-16#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2368IMS-16#PBF Information
LTC2368IMS-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2368IMS-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6464
|
Newark | Adc, 16Bit, 1Msps, Msop-16, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC2368IMS-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$22.0300 / $33.2100 | Buy Now |
|
DISTI #
LTC2368IMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$22.0000 / $33.2100 | Buy Now |
|
DISTI #
584-LTC2368IMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 1Msps, Pseudo- Diff Unipolar SAR A RoHS: Compliant | 24 |
|
$22.0000 / $33.2100 | Buy Now |
|
DISTI #
V36:1790_06450036
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2313 | Americas - 24 |
|
$5.1330 / $21.0795 | Buy Now |
|
|
Analog Devices Inc | 16-B, 1Msps, Pseudo- Diff Unip Package Multiple: 37 | 4589 |
|
$17.6000 / $33.2100 | Buy Now |
|
DISTI #
35214316
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 4588 |
|
$21.7687 | Buy Now |
|
DISTI #
68400343
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2313 | Americas - 24 |
|
$5.1330 | Buy Now |
|
DISTI #
V36:1790_06450036
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2313 | Americas - 24 |
|
$5.1330 / $21.0795 | Buy Now |
|
DISTI #
35214316
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 4588 |
|
$21.7687 | Buy Now |
|
DISTI #
68400343
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2313 | Americas - 24 |
|
$5.1330 | Buy Now |
US Tariff Estimator: LTC2368IMS-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2368IMS-16#PBF
LTC2368IMS-16#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2368IMS-16#PBF Part Data Attributes
|
|
LTC2368IMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2368IMS-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.104 V | |
| Analog Input Voltage-Min | -4.088 V | |
| Conversion Time-Max | 1.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.5 Mhz | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC2368IMS-16#PBF
This table gives cross-reference parts and alternative options found for LTC2368IMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2368IMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2368CMS-16#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2368IMS-16#PBF vs LTC2368CMS-16#TRPBF |
LTC2368IMS-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signals away from the digital signals. Also, use short and direct traces for the analog inputs and outputs, and avoid running digital signals under the ADC. Refer to the application note AN115 for more details.
-
The LTC2368IMS-16#PBF has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves writing a specific code to the calibration register, and then reading back the calibration data. Refer to the datasheet section on calibration for more details.
-
The maximum sampling rate of the LTC2368IMS-16#PBF is 1.5Msps. The power consumption of the ADC increases with the sampling rate, so it's recommended to use the lowest sampling rate necessary for the application to minimize power consumption.
-
The LTC2368IMS-16#PBF has a SPI-compatible serial interface that can be used to communicate with a microcontroller or FPGA. The recommended communication protocol is the SPI protocol, with a clock frequency of up to 50MHz. Refer to the datasheet section on serial interface for more details.
-
The LTC2368IMS-16#PBF has a maximum junction temperature of 125°C. It's recommended to keep the device temperature below 85°C to ensure accurate and reliable operation. Thermal considerations include providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power consumption.