Part Details for LTC2368IMS-18#PBF by Linear Technology
Results Overview of LTC2368IMS-18#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2368IMS-18#PBF Information
LTC2368IMS-18#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2368IMS-18#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LTC2368 - ADC, Successive Approximation, 18-Bit, 1 Channel, Serial Access, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 3582 |
|
$34.9800 / $43.7200 | Buy Now |
US Tariff Estimator: LTC2368IMS-18#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2368IMS-18#PBF
LTC2368IMS-18#PBF Part Data Attributes
|
|
LTC2368IMS-18#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2368IMS-18#PBF
Linear Technology
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop16,.19 | |
| Pin Count | 16 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.1 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.527 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.001% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2368IMS-18#PBF
This table gives cross-reference parts and alternative options found for LTC2368IMS-18#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2368IMS-18#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2368IMS-18#TRPBF | Linear Technology | Check for Price | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2368IMS-18#PBF vs LTC2368IMS-18#TRPBF |
| LTC2368IMS-18#PBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2368IMS-18#PBF vs LTC2368IMS-18#PBF |
LTC2368IMS-18#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides general guidelines for layout and placement, but it's recommended to follow Linear Technology's application note AN140 'Layout and Grounding Techniques for Switching Regulators' for specific guidance on minimizing noise and ensuring optimal performance.
-
The power dissipation of the LTC2368IMS-18#PBF can be calculated using the formula Pd = (Vin - Vout) x Iout x Efficiency. The datasheet provides the efficiency curve, and the other parameters can be determined based on the specific application requirements.
-
The maximum operating temperature range for the LTC2368IMS-18#PBF is -40°C to 125°C. The device's performance may degrade at higher temperatures, and the datasheet provides temperature-related specifications and graphs to help designers understand the impact of temperature on the device's performance.
-
The LTC2368IMS-18#PBF is a commercial-grade device, but Linear Technology offers a range of high-reliability and aerospace-grade devices that meet specific qualifications and certifications, such as MIL-PRF-38535 and NASA standards. Designers should contact Linear Technology for more information on the availability of these devices.
-
Linear Technology provides a range of application notes and troubleshooting guides that can help designers identify and resolve common issues with the LTC2368IMS-18#PBF. Additionally, designers can contact Linear Technology's technical support team for assistance.