Part Details for LTC2369CMS-18#TRPBF by Analog Devices Inc
Results Overview of LTC2369CMS-18#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2369CMS-18#TRPBF Information
LTC2369CMS-18#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2369CMS-18#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2369CMS-18#TRPBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$45.7881 | Buy Now |
|
DISTI #
584-C2369CMS-18TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 1.6Msps, Pseudo- Diff Unipolar SAR RoHS: Compliant | 0 |
|
$44.1500 | Order Now |
|
|
Analog Devices Inc | 18-B, 1.6Msps, Pseudo- Diff Un Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$35.3200 / $50.3600 | Buy Now |
|
DISTI #
LTC2369CMS18TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$45.6000 / $47.4000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 2349 |
|
RFQ |
US Tariff Estimator: LTC2369CMS-18#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2369CMS-18#TRPBF
LTC2369CMS-18#TRPBF Part Data Attributes
|
|
LTC2369CMS-18#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2369CMS-18#TRPBF
Analog Devices Inc
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop16,.19 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.1 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.412 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.001% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1.6 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |